MOTOROLA MC74HC20N
| Manufacturer | |
| MPN | MC74HC20N |
| LCSC Part # | C4469673 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | StandardCMOS 2V~6V 15ns@6V,50pF 1uA SOIC-14 Gates and Inverters |
| Datasheet | MOTOROLA MC74HC20N |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MOTOROLA | |
| Packaging | SOIC-14 | |
| Input Type | StandardCMOS | |
| output type | - | |
| Logic Family | 74HC Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV;260mV | |
| Propagation Delay | 15ns@6V,50pF | |
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | 1.9V;4.4V;5.9V;3.98V;5.48V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | 2;4 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MOTOROLA | |
| Packaging | SOIC-14 | |
| Input Type | StandardCMOS | |
| output type | - | |
| Logic Family | 74HC Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV;260mV | |
| Propagation Delay | 15ns@6V,50pF |
| Type | Description | |
|---|---|---|
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | 1.9V;4.4V;5.9V;3.98V;5.48V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | 2;4 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA |
Introduction
The MC54/74HC20 is pin-compatible with the LS20. Device inputs are compatible with standard CMOS outputs; with pull-up resistors, they are compatible with LSTTL outputs. Output drive capability of 10 LSTTL loads, outputs interface directly with CMOS, NMOS, and TTL, operating voltage range of 2 to 6V, input current as low as 1μA, high noise immunity characteristic of CMOS devices, compliant with JEDEC Standard 7A, chip complexity of 28 FETs or 7 equivalent gates.
Features
- Output drive capability: 10 LSTTL loads
- Output directly interfaces with CMOS, NMOS, and TTL
- Operating voltage range: 2 to 6V
- Low input current: 1μA
- High noise immunity characteristic of CMOS devices
- Compliant with JEDEC Standard 7A
- Chip complexity: 28 FETs or 7 equivalent gates
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0976 | $ 0.10 |
| 200+ | $ 0.0378 | $ 7.56 |
| 500+ | $ 0.0365 | $ 18.25 |
| 1,000+ | $ 0.0358 | $ 35.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MOTOROLA | |
| Packaging | SOIC-14 | |
| Input Type | StandardCMOS | |
| output type | - | |
| Logic Family | 74HC Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV;260mV | |
| Propagation Delay | 15ns@6V,50pF | |
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | 1.9V;4.4V;5.9V;3.98V;5.48V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | 2;4 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MOTOROLA | |
| Packaging | SOIC-14 | |
| Input Type | StandardCMOS | |
| output type | - | |
| Logic Family | 74HC Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV;260mV | |
| Propagation Delay | 15ns@6V,50pF |
| Type | Description | |
|---|---|---|
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | 1.9V;4.4V;5.9V;3.98V;5.48V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | 2;4 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA |
Introduction
The MC54/74HC20 is pin-compatible with the LS20. Device inputs are compatible with standard CMOS outputs; with pull-up resistors, they are compatible with LSTTL outputs. Output drive capability of 10 LSTTL loads, outputs interface directly with CMOS, NMOS, and TTL, operating voltage range of 2 to 6V, input current as low as 1μA, high noise immunity characteristic of CMOS devices, compliant with JEDEC Standard 7A, chip complexity of 28 FETs or 7 equivalent gates.
Features
- Output drive capability: 10 LSTTL loads
- Output directly interfaces with CMOS, NMOS, and TTL
- Operating voltage range: 2 to 6V
- Low input current: 1μA
- High noise immunity characteristic of CMOS devices
- Compliant with JEDEC Standard 7A
- Chip complexity: 28 FETs or 7 equivalent gates
C4469673 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SN74HC20DR(LX) | lingxingic | SOP-14 | 740 | $ 0.1291 | ||
| CD74HC20M96 | TI | SOIC-14 | 20 | $ 0.3399 | ||
| TC74HC20AF-ELF | TOSHIBA | SOP-14 | 947 | $ 0.7204 | ||
| CD74HC20M | TI | SOIC-14 | 10 | $ 1.3518 | ||
| 74HC20D,653 | Nexperia | SOP-14 | 1,575 | $ 0.2895 | ||
| MC74HC20ADG | onsemi | SOIC-14 | 0 | $ 0.2358 | ||
| MC74HC20ADR2G | onsemi | SOIC-14 | 0 | $ 0.1588 | ||
| MM74HC20MX | TI | SOIC-14 | 0 | $ 0.1518 | ||
| NLV74HC20ADR2G | onsemi | SOIC-14 | 0 | $ 0.3503 | ||
| 74HC20D-Q100,118 | Nexperia | SOP-14 | 0 | $ 0.1484 |

