TI CD54HCT04F
| Manufacturer | |
| MPN | CD54HCT04F |
| LCSC Part # | C4469469 |
| Packaging | CDIP-14 |
| Customer # | |
| Key Attributes | CDIP-14 Gates and Inverters |
| Datasheet | TI CD54HCT04F |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | CDIP-14 | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI |
| Type | Description | |
|---|---|---|
| Packaging | CDIP-14 | |
| Features | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This device contains six independent inverters. Each gate performs the Boolean function Y = A (overline) in positive logic.
Features
AI Translation
- LSTTL input logic compatible
- V_IL(max) = 0.8 V, V_IH(min) = 2 V
- CMOS input logic compatible
- I_I ≤ 1 μA at V_OL, V_OH
- Buffered inputs
- 4.5 V to 5.5 V operation
- Wide operating temperature range: -55 ℃ to +125 ℃
- Supports fanout up to 10 LSTTL loads
- Significant power reduction compared to LSTTL logic ICs
Applications
AI Translation
- Synchronize inverted clock inputs
- Invert a digital signal
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | CDIP-14 | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI |
| Type | Description | |
|---|---|---|
| Packaging | CDIP-14 | |
| Features | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This device contains six independent inverters. Each gate performs the Boolean function Y = A (overline) in positive logic.
Features
AI Translation
- LSTTL input logic compatible
- V_IL(max) = 0.8 V, V_IH(min) = 2 V
- CMOS input logic compatible
- I_I ≤ 1 μA at V_OL, V_OH
- Buffered inputs
- 4.5 V to 5.5 V operation
- Wide operating temperature range: -55 ℃ to +125 ℃
- Supports fanout up to 10 LSTTL loads
- Significant power reduction compared to LSTTL logic ICs
Applications
AI Translation
- Synchronize inverted clock inputs
- Invert a digital signal
C4469469 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

