LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nexperia 74LVC14ADB653

Manufacturer
MPN
74LVC14ADB653
LCSC Part #
C4469440
Packaging
-
Customer #
Key Attributes
Gates and Inverters
DatasheetNexperia 74LVC14ADB653
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNexperia
Packaging-
FeaturesNoise suppression function

Introduction

AI Translation

The 74LVC14A provides six inverting buffers with Schmitt-trigger inputs. It converts slowly changing input signals into clean, bounce-free output signals. The input switches at different points for positive-going and negative-going signals. The difference between the positive voltage VT+ and the negative voltage VT- is defined as the input hysteresis voltage VH. The inputs can be driven by 3.3V or 5V devices. This feature allows the device to be used as a translator in mixed 3.3V and 5V applications.

Features

AI Translation
  • Wide supply voltage range: 1.2V to 3.6V
  • 5V-tolerant inputs for 5V logic interfacing
  • CMOS low power consumption
  • Direct TTL-level interface compatible
  • No input rise/fall time restrictions
  • Inputs accept voltages up to 5.5V
  • Compliant with JEDEC standards JESD8-C/JESD36 (2.7V to 3.6V)
  • ESD protection: HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-B exceeds 200V, CDM JESD22-C101E exceeds 1000V
  • Multiple package options
  • Operating temperature range: -40°C to +85°C and -40°C to +125°C

Applications

AI Translation
  • Waveform and pulse shapers for high-noise environments
  • Astable multivibrators
  • Monostable multivibrators