TI MM74HC03N
| Manufacturer | |
| MPN | MM74HC03N |
| LCSC Part # | C4469302 |
| Packaging | PDIP-14 |
| Customer # | |
| Key Attributes | 2V~6V 23ns@6V,50pF 2uA PDIP-14 Gates and Inverters |
| Datasheet | TI MM74HC03N |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| Input Type | - | |
| output type | Open-drain | |
| Logic Family | 74HC Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV | |
| Propagation Delay | 23ns@6V,50pF | |
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 5.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| Input Type | - | |
| output type | Open-drain | |
| Logic Family | 74HC Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV | |
| Propagation Delay | 23ns@6V,50pF |
| Type | Description | |
|---|---|---|
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 5.2mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| Input Type | - | |
| output type | Open-drain | |
| Logic Family | 74HC Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV | |
| Propagation Delay | 23ns@6V,50pF | |
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 5.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| Input Type | - | |
| output type | Open-drain | |
| Logic Family | 74HC Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV | |
| Propagation Delay | 23ns@6V,50pF |
| Type | Description | |
|---|---|---|
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 5.2mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

