LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI MM74HC00J

Manufacturer
MPN
MM74HC00J
LCSC Part #
C4469209
Packaging
PDIP-14
Customer #
Key Attributes
1uA 2V~5.5V 13ns@6V,50pF PDIP-14 Gates and Inverters
DatasheetTI MM74HC00J
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingPDIP-14
Features-
Input Logic Level - High-
Logic Family74HC Series
Input Logic Level - Low500mV~1.8V
Operating Temperature-40℃~+85℃
Output Logic Level - High4.4V
Quiescent Current(Iq)1uA
Voltage - Supply2V~5.5V
Current - Output High(IOH)5.2mA
Number of Channels4;2
Output Logic Level - Low360mV
Propagation Delay13ns@6V,50pF
Current - Output Low(IOL)5.2mA

Features

AI Translation
  • The VHC/VHCT00 is an advanced high - speed CMOS 2 - Input NAND Gate fabricated with silicon gate CMOS technology. It achieves the high - speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation.
  • The internal circuit is composed of 3 stages, including buffer output, which provide high noise immunity and stable output.
  • An input protection circuit insures that 0V to 7V can be applied to the input pins without regard to the supply voltage.
  • This device can be used to interface 5V to 3V systems and two supply systems such as battery backup.
  • This circuit prevents device destruction due to mismatched supply and input voltages.
  • High noise immunity: VHCT V_NIH = V_NIL = 28% V_CC (min), VHCT V_IH = 2.0V, V_IL = 0.8V
  • Power down protection: VHC inputs only, VHCT inputs and outputs
  • Low noise: V_OLP = 0.8V (max)
  • Low power dissipation: 1/clock = 2μA (max) at T_A = 25℃
  • Balanced propagation delays: tpLH = tpHL
  • Pin and function compatible with 74HC/HCT00