onsemi MC74AC00DT
| Manufacturer | |
| MPN | MC74AC00DT |
| LCSC Part # | C4468926 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 40uA 2V~6V 8.5ns@5V,50pF TSSOP-14 Gates and Inverters RoHS |
| Datasheet | onsemi MC74AC00DT |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Features | - | |
| Input Logic Level - Low | 900mV~1.35V | |
| Operating Temperature | -55℃~+125℃ | |
| Logic Family | 74AC | |
| Input Logic Level - High | 2.1V~3.85V | |
| Output Logic Level - High | 2.9V~5.4V | |
| Quiescent Current(Iq) | 40uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 100mV | |
| Propagation Delay | 8.5ns@5V,50pF | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Features | - | |
| Input Logic Level - Low | 900mV~1.35V | |
| Operating Temperature | -55℃~+125℃ | |
| Logic Family | 74AC | |
| Input Logic Level - High | 2.1V~3.85V |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 2.9V~5.4V | |
| Quiescent Current(Iq) | 40uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 100mV | |
| Propagation Delay | 8.5ns@5V,50pF | |
| Current - Output Low(IOL) | 24mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Features | - | |
| Input Logic Level - Low | 900mV~1.35V | |
| Operating Temperature | -55℃~+125℃ | |
| Logic Family | 74AC | |
| Input Logic Level - High | 2.1V~3.85V | |
| Output Logic Level - High | 2.9V~5.4V | |
| Quiescent Current(Iq) | 40uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 100mV | |
| Propagation Delay | 8.5ns@5V,50pF | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Features | - | |
| Input Logic Level - Low | 900mV~1.35V | |
| Operating Temperature | -55℃~+125℃ | |
| Logic Family | 74AC | |
| Input Logic Level - High | 2.1V~3.85V |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 2.9V~5.4V | |
| Quiescent Current(Iq) | 40uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 100mV | |
| Propagation Delay | 8.5ns@5V,50pF | |
| Current - Output Low(IOL) | 24mA |
Help & FeedbackShow similar products (0) >
C4468926 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

