LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HC1G08GV/C125 product image
Images for reference only

Nexperia 74HC1G08GV/C125

Manufacturer
MPN
74HC1G08GV/C125
LCSC Part #
C4468923
Packaging
TSOP-5
Customer #
Key Attributes
20uA 2V~6V 1 23ns@6V,50pF TSOP-5 Gates and Inverters
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0326$ 0.03
200+$ 0.0126$ 2.52
500+$ 0.0122$ 6.10
1,000+$ 0.012$ 12.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNexperia
PackagingTSOP-5
Input Logic Level - High1.5V~4.2V
Logic Family74HC Series
Input Logic Level - Low500mV~1.8V
Operating Temperature-40℃~+125℃
Quiescent Current(Iq)20uA
Voltage - Supply2V~6V
Current - Output High(IOH)2.6mA
Number of Channels1
Propagation Delay23ns@6V,50pF
Current - Output Low(IOL)2.6mA