onsemi NC7ST86P5
| Manufacturer | |
| MPN | NC7ST86P5 |
| LCSC Part # | C4468693 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | TTL Compatible CMOS 4.5V~5.5V 28ns@5.5V,50pF 1uA SC-70-5 Gates and Inverters RoHS |
| Datasheet | onsemi NC7ST86P5 |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-70-5 | |
| Input Type | TTL Compatible CMOS | |
| output type | - | |
| Logic Family | 7ST Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 100mV;260mV | |
| Propagation Delay | 28ns@5.5V,50pF | |
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 4.4V;4.18V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 2mA | |
| Current - Output Low(IOL) | 2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-70-5 | |
| Input Type | TTL Compatible CMOS | |
| output type | - | |
| Logic Family | 7ST Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 100mV;260mV | |
| Propagation Delay | 28ns@5.5V,50pF |
| Type | Description | |
|---|---|---|
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 4.4V;4.18V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 2mA | |
| Current - Output Low(IOL) | 2mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-70-5 | |
| Input Type | TTL Compatible CMOS | |
| output type | - | |
| Logic Family | 7ST Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 100mV;260mV | |
| Propagation Delay | 28ns@5.5V,50pF | |
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 4.4V;4.18V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 2mA | |
| Current - Output Low(IOL) | 2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-70-5 | |
| Input Type | TTL Compatible CMOS | |
| output type | - | |
| Logic Family | 7ST Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 100mV;260mV | |
| Propagation Delay | 28ns@5.5V,50pF |
| Type | Description | |
|---|---|---|
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 4.4V;4.18V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 2mA | |
| Current - Output Low(IOL) | 2mA |
Help & FeedbackShow similar products (0) >
C4468693 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

