SKYWORKS SMS7630-079LF
| Manufacturer | |
| MPN | SMS7630-079LF |
| LCSC Part # | C4468530 |
| Packaging | SC-79 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 1V SC-79 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | SKYWORKS | |
| Packaging | SC-79 | |
| Diode Configuration | Standalone | |
| Current - Rectified | 50mA | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - Forward(Vf@If) | 240mV@1mA | |
| DC Reverse Voltage(Vr) | 1V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These low-cost, surface-mountable, plastic-packaged silicon mixer Schottky diodes are designed for RF and microwave mixers and detectors. They include low-barrier diodes and zero-bias detectors that combine advanced semiconductor technology with low-cost packaging techniques. All diodes are 100 percent DC tested and deliver tight parameter distribution, which minimizes performance variability. These diodes are available in SOD-862, SC-79, and SOT-23 packages. Wiring configurations include singles, series pairs, and reverse series pairs. They may be used at frequencies up to 24 GHz.
Features
- Tight parameter distribution
- Available as singles, pairs, and dual pairs
- Packages rated MSL1, 260℃ per JEDEC J-STD-020
Applications
- Sensitive RF and microwave detector circuits
- Sampling and mixer circuits
- High-volume wireless
- Wi-Fi and mobile
- Low-noise receivers in high-sensitivity ID tags
- Radio designs
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | SKYWORKS | |
| Packaging | SC-79 | |
| Diode Configuration | Standalone | |
| Current - Rectified | 50mA | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - Forward(Vf@If) | 240mV@1mA | |
| DC Reverse Voltage(Vr) | 1V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These low-cost, surface-mountable, plastic-packaged silicon mixer Schottky diodes are designed for RF and microwave mixers and detectors. They include low-barrier diodes and zero-bias detectors that combine advanced semiconductor technology with low-cost packaging techniques. All diodes are 100 percent DC tested and deliver tight parameter distribution, which minimizes performance variability. These diodes are available in SOD-862, SC-79, and SOT-23 packages. Wiring configurations include singles, series pairs, and reverse series pairs. They may be used at frequencies up to 24 GHz.
Features
- Tight parameter distribution
- Available as singles, pairs, and dual pairs
- Packages rated MSL1, 260℃ per JEDEC J-STD-020
Applications
- Sensitive RF and microwave detector circuits
- Sampling and mixer circuits
- High-volume wireless
- Wi-Fi and mobile
- Low-noise receivers in high-sensitivity ID tags
- Radio designs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



