LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SKYWORKS SMS7621-040LF product image
  • SMS7621-040LF thumbnail 1
  • SMS7621-040LF thumbnail 2
  • SMS7621-040LF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SKYWORKS SMS7621-040LF

Manufacturer
MPN
SMS7621-040LF
LCSC Part #
C4468400
Packaging
0402
Customer #
Key Attributes
DIODE SCHOTTKY 2V 0402
DatasheetSKYWORKS SMS7621-040LF
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/RF Diodes
ManufacturerSKYWORKS
Packaging0402
Non-Repetitive Peak Forward Surge Current-
Diode Configuration1 Independent
Current - Rectified50mA
Reverse Leakage Current (Ir)-
Operating Junction Temperature Range-65℃~+150℃
Pd - Power Dissipation-
Voltage - Forward(Vf@If)320mV@1mA
Voltage - DC Reverse(Vr)2V

Introduction

AI Translation

These low-cost, surface-mountable, plastic-packaged silicon mixer Schottky diodes are designed for RF and microwave mixers and detectors. They include low-barrier diodes and zero-bias detectors that combine advanced semiconductor technology with low-cost packaging techniques. All diodes are 100 percent DC tested and deliver tight parameter distribution, which minimizes performance variability. These diodes are available in SOD-862, SC-79, and SOT-23 packages. Wiring configurations include singles, series pairs, and reverse series pairs. They may be used at frequencies up to 24 GHz.

Features

AI Translation
  • Tight parameter distribution
  • Available as singles, pairs, and dual pairs
  • Packages rated MSL1, 260℃ per JEDEC J-STD-020

Applications

AI Translation
  • Sensitive RF and microwave detector circuits
  • Sampling and mixer circuits
  • High-volume wireless
  • Wi-Fi and mobile
  • Low-noise receivers in high-sensitivity ID tags
  • Radio designs