MACOM MSS30-154-H27
| Manufacturer | |
| MPN | MSS30-154-H27 |
| LCSC Part # | C4468360 |
| Packaging | H27 |
| Customer # | |
| Key Attributes | 2V 250mV@1mA 50mA H27 Single Diodes |
| Datasheet | MACOM MSS30-154-H27 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MACOM | |
| Packaging | H27 | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | - | |
| Voltage - DC Reverse (Vr) (Max) | 2V | |
| Voltage - Forward(Vf@If) | 250mV@1mA | |
| Reverse Leakage Current (Ir) | - | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 50mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MACOM | |
| Packaging | H27 | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 2V | |
| Voltage - Forward(Vf@If) | 250mV@1mA | |
| Reverse Leakage Current (Ir) | - | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 50mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MSS30-xxx-x series Schottky diodes are fabricated on N-type epitaxial substrates using a proprietary process, achieving the highest FCO in the industry. Each diode delivers optimum mixer performance at LO power levels from -3 dBm to +3 dBm.
Features
AI Translation
- Forward voltage, dynamic resistance, and junction capacitance matched options
- Chip, beam lead, and packaged devices
- High-reliability screening available to MIL-PRF-19500 and MIL-PRF-38534 standards
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MACOM | |
| Packaging | H27 | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | - | |
| Voltage - DC Reverse (Vr) (Max) | 2V | |
| Voltage - Forward(Vf@If) | 250mV@1mA | |
| Reverse Leakage Current (Ir) | - | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 50mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MACOM | |
| Packaging | H27 | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 2V | |
| Voltage - Forward(Vf@If) | 250mV@1mA | |
| Reverse Leakage Current (Ir) | - | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 50mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MSS30-xxx-x series Schottky diodes are fabricated on N-type epitaxial substrates using a proprietary process, achieving the highest FCO in the industry. Each diode delivers optimum mixer performance at LO power levels from -3 dBm to +3 dBm.
Features
AI Translation
- Forward voltage, dynamic resistance, and junction capacitance matched options
- Chip, beam lead, and packaged devices
- High-reliability screening available to MIL-PRF-19500 and MIL-PRF-38534 standards
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

