MICROCHIP LXP1004-23-2
| Manufacturer | |
| MPN | LXP1004-23-2 |
| LCSC Part # | C4468115 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 1A 1 Pair Series Connection 20V SOT-23 RF Diodes RoHS |
| Datasheet | MICROCHIP LXP1004-23-2 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23 | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 1A | |
| Diode Configuration | 1 Pair Series Connection | |
| Reverse Leakage Current (Ir) | 50nA | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - Forward(Vf@If) | - | |
| Voltage - DC Reverse(Vr) | 20V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23 | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 1A |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Pair Series Connection | |
| Reverse Leakage Current (Ir) | 50nA | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - Forward(Vf@If) | - | |
| Voltage - DC Reverse(Vr) | 20V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23 | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 1A | |
| Diode Configuration | 1 Pair Series Connection | |
| Reverse Leakage Current (Ir) | 50nA | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - Forward(Vf@If) | - | |
| Voltage - DC Reverse(Vr) | 20V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23 | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 1A |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Pair Series Connection | |
| Reverse Leakage Current (Ir) | 50nA | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - Forward(Vf@If) | - | |
| Voltage - DC Reverse(Vr) | 20V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

