Infineon BAR8802VH6327XTSA1
| Manufacturer | |
| MPN | BAR8802VH6327XTSA1 |
| LCSC Part # | C4468058 |
| Packaging | SC-79-2 |
| Customer # | |
| Key Attributes | DIODE STANDARD 80V 100mA SC-79-2 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | Infineon | |
| Packaging | SC-79-2 | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 100mA | |
| Diode Configuration | Standalone | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Reverse Leakage Current (Ir) | 50nA@60V | |
| Voltage - Forward(Vf@If) | 900mV@1mA | |
| DC Reverse Voltage(Vr) | 80V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | Infineon | |
| Packaging | SC-79-2 | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 100mA |
| Type | Description | |
|---|---|---|
| Diode Configuration | Standalone | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Reverse Leakage Current (Ir) | 50nA@60V | |
| Voltage - Forward(Vf@If) | 900mV@1mA | |
| DC Reverse Voltage(Vr) | 80V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Silicon PIN diode, optimized for low-current antenna switching in handheld applications. Features ultra-low forward resistance (typical: 1.5 Ω at forward current IF = 1 mA), low capacitance at zero-volt reverse bias above 1 GHz (typical 0.28 pF), extremely low signal distortion, in a lead-free (RoHS-compliant) package.
Features
AI Translation
- Optimized for low current antenna switches in hand held applications
- Very low forward resistance (typ. 1.5 Ω @ IF = 1 mA)
- Low capacitance at zero volt reverse bias at frequencies above 1 GHz (typ. 0.28 pF)
- Very low signal distortion
- Pb-free (RoHS compliant) package
Applications
AI Translation
- Handheld devices
In-Stock: 300
300 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1779 | $ 0.89 |
| 50+ | $ 0.175 | $ 8.75 |
| 150+ | $ 0.1731 | $ 25.97 |
| 500+ | $ 0.1712 | $ 85.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | Infineon | |
| Packaging | SC-79-2 | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 100mA | |
| Diode Configuration | Standalone | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Reverse Leakage Current (Ir) | 50nA@60V | |
| Voltage - Forward(Vf@If) | 900mV@1mA | |
| DC Reverse Voltage(Vr) | 80V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | Infineon | |
| Packaging | SC-79-2 | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 100mA |
| Type | Description | |
|---|---|---|
| Diode Configuration | Standalone | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Reverse Leakage Current (Ir) | 50nA@60V | |
| Voltage - Forward(Vf@If) | 900mV@1mA | |
| DC Reverse Voltage(Vr) | 80V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Silicon PIN diode, optimized for low-current antenna switching in handheld applications. Features ultra-low forward resistance (typical: 1.5 Ω at forward current IF = 1 mA), low capacitance at zero-volt reverse bias above 1 GHz (typical 0.28 pF), extremely low signal distortion, in a lead-free (RoHS-compliant) package.
Features
AI Translation
- Optimized for low current antenna switches in hand held applications
- Very low forward resistance (typ. 1.5 Ω @ IF = 1 mA)
- Low capacitance at zero volt reverse bias at frequencies above 1 GHz (typ. 0.28 pF)
- Very low signal distortion
- Pb-free (RoHS compliant) package
Applications
AI Translation
- Handheld devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



