MICROCHIP MPP4205A-206/TR
| Manufacturer | |
| MPN | MPP4205A-206/TR |
| LCSC Part # | C4468057 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 1 Independent 70V 0402 RF Diodes RoHS |
| Datasheet | MICROCHIP MPP4205A-206/TR |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | 0402 | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | - | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 500nA | |
| Voltage - Forward(Vf@If) | - | |
| Voltage - DC Reverse(Vr) | 70V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | 0402 | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | - |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 500nA | |
| Voltage - Forward(Vf@If) | - | |
| Voltage - DC Reverse(Vr) | 70V |
Introduction
The MPP4200 series PIN diodes can be used in RF circuits as on/off elements, switches, or as current-controlled resistors in attenuators covering UHF to X-band. Switching applications include high-speed switching, T/R switch channels or antenna selection switches, duplexers, and digital phase shifters. Attenuator applications include amplitude modulators, automatic gain control attenuators, and power control.
Features
- Handles up to 10W incident RF power
- Low parasitics: typical Lp = 0.02 nH, typical Cp = 0.04 pF
- Broadband performance up to X-band
- Available in tape-and-reel or film-frame packaging for pick-and-place assembly
- Compact SOD 323 package
- RoHS compliant
Applications
- Receiver protection circuits
- Wideband switches
- Economy switches
- RF attenuators
- Magnetic resonance imaging
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | 0402 | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | - | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 500nA | |
| Voltage - Forward(Vf@If) | - | |
| Voltage - DC Reverse(Vr) | 70V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | 0402 | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | - |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 500nA | |
| Voltage - Forward(Vf@If) | - | |
| Voltage - DC Reverse(Vr) | 70V |
Introduction
The MPP4200 series PIN diodes can be used in RF circuits as on/off elements, switches, or as current-controlled resistors in attenuators covering UHF to X-band. Switching applications include high-speed switching, T/R switch channels or antenna selection switches, duplexers, and digital phase shifters. Attenuator applications include amplitude modulators, automatic gain control attenuators, and power control.
Features
- Handles up to 10W incident RF power
- Low parasitics: typical Lp = 0.02 nH, typical Cp = 0.04 pF
- Broadband performance up to X-band
- Available in tape-and-reel or film-frame packaging for pick-and-place assembly
- Compact SOD 323 package
- RoHS compliant
Applications
- Receiver protection circuits
- Wideband switches
- Economy switches
- RF attenuators
- Magnetic resonance imaging
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

