onsemi NSDP301MX3T5G
| Manufacturer | |
| MPN | NSDP301MX3T5G |
| LCSC Part # | C4467913 |
| Packaging | DFN-2(0.3x0.6) |
| Customer # | |
| Key Attributes | DIODE STANDARD 80V 100mA DFN-2(0.3x0.6) |
| Datasheet | onsemi NSDP301MX3T5G |
| RoHS Compliance | 3 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | onsemi | |
| Packaging | DFN-2(0.3x0.6) | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 100mA | |
| Diode Configuration | Standalone | |
| Reverse Leakage Current (Ir) | 50nA | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 810mV@1mA | |
| Voltage - DC Reverse(Vr) | 80V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | onsemi | |
| Packaging | DFN-2(0.3x0.6) | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 100mA |
| Type | Description | |
|---|---|---|
| Diode Configuration | Standalone | |
| Reverse Leakage Current (Ir) | 50nA | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 810mV@1mA | |
| Voltage - DC Reverse(Vr) | 80V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Low rs characteristics is enable to use high frequency applications. This PIN diode is designed to realize compact and efficient designs. NSDP301MX3 in a X3DFN2 miniature package enables designers to meet the challenging task of achieving higher efficiency and meeting reduced space requirements.
Features
AI Translation
- Low Series Resistance rs = 1.3 Ω (typ.)
- Small Interterminal Capacitance (C = 0.33 pF typ.)
- Less Parasitic Components
- Small−sized Package X3DFN2
- Pb−Free, Halogen Free and RoHS Compliance
Applications
AI Translation
- RF Attenuator
- RF Switch
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | onsemi | |
| Packaging | DFN-2(0.3x0.6) | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 100mA | |
| Diode Configuration | Standalone | |
| Reverse Leakage Current (Ir) | 50nA | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 810mV@1mA | |
| Voltage - DC Reverse(Vr) | 80V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | onsemi | |
| Packaging | DFN-2(0.3x0.6) | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 100mA |
| Type | Description | |
|---|---|---|
| Diode Configuration | Standalone | |
| Reverse Leakage Current (Ir) | 50nA | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 810mV@1mA | |
| Voltage - DC Reverse(Vr) | 80V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Low rs characteristics is enable to use high frequency applications. This PIN diode is designed to realize compact and efficient designs. NSDP301MX3 in a X3DFN2 miniature package enables designers to meet the challenging task of achieving higher efficiency and meeting reduced space requirements.
Features
AI Translation
- Low Series Resistance rs = 1.3 Ω (typ.)
- Small Interterminal Capacitance (C = 0.33 pF typ.)
- Less Parasitic Components
- Small−sized Package X3DFN2
- Pb−Free, Halogen Free and RoHS Compliance
Applications
AI Translation
- RF Attenuator
- RF Switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

