ADI AD7685BRMZRL7
| Manufacturer | |
| MPN | AD7685BRMZRL7 |
| LCSC Part # | C44637 |
| Packaging | MSOP-10 |
| Customer # | |
| Key Attributes | 16-Bit, 250 kSPS PulSAR ADC in MSOP |
| Datasheet | ADI AD7685BRMZRL7 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | MSOP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1nA | |
| Voltage - Supply | 2.3V~5.5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.6LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Multi-chip synchronization | |
| Resolution(Bits) | 250kHz;16 | |
| S/N Ratio | 93.5dB | |
| DNL (LSB) | 0.7LSB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | MSOP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1nA | |
| Voltage - Supply | 2.3V~5.5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.6LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Multi-chip synchronization | |
| Resolution(Bits) | 250kHz;16 | |
| S/N Ratio | 93.5dB | |
| DNL (LSB) | 0.7LSB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
Introduction
The AD7685 is a 16-bit, charge redistribution successive approximation, analog-to-digital converter (ADC) that operates from a single power supply, VDD, between 2.3 V to 5.5 V. It contains a low power, high speed, 16-bit sampling ADC with no missing codes, an internal conversion clock, and a versatile serial interface port. The part also contains a low noise, wide bandwidth, short aperture delay, track-and-hold circuit. On the CNV rising edge, it samples an analog input IN+ between 0 V to REF with respect to a ground sense IN-. The reference voltage, REF, is applied externally and can be set up to the supply voltage. Power dissipation scales linearly with throughput. The SPI-compatible serial interface also features the ability, using the SDI input, to daisy chain several ADCs on a single 3-wire bus or provides an optional BUSY indicator. It is compatible with 1.8 V, 2.5 V, 3 V, or 5 V logic using the separate supply VIO. The AD7685 is housed in a 10-lead MSOP or a 10-lead LFCSP with operation specified from -40°C to +85°C.
Features
- 16-bit resolution with no missing codes
- Throughput: 250 kSPS
- INL: ±0.6 LSB typical, ±z LSB maximum (±0.003% of FSR)
- SINAD: 93.5 dB at 20 kHz
- THD: −110 dB at 20 kHz
- Pseudo differential analog input range 0 V to VREF with VREF up to VDD
- No pipeline delay
- Single-supply operation 2.3 V to 5.5 V with 1.8 V to 5 V logic interface
- Proprietary serial interface: SPI-/QSPI-/MICROWIRE-/DSP compatible
- Daisy-chain multiple ADCs, BUSY indicator
- Power dissipation 7.4 μW at 2.5 V/100 SPS, 1.35 mW at 2.5 V/100 kSPS, 4 mW at 5 V/100 kSPS
- Standby current: 1 nA
- 10-lead package: MSOP (MSOP-8 size) and 3 mm×3 mm LFCSP (SOT-23 size)
- Pin-for-pin-compatible with 10-lead MSOP/PulSAR ADCs
Applications
- Battery-powered equipment
- Medical instruments
- Mobile communications
- Personal digital assistants (PDAs)
- Data acquisition
- Instrumentation
- Process controls
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | MSOP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1nA | |
| Voltage - Supply | 2.3V~5.5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.6LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Multi-chip synchronization | |
| Resolution(Bits) | 250kHz;16 | |
| S/N Ratio | 93.5dB | |
| DNL (LSB) | 0.7LSB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | MSOP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1nA | |
| Voltage - Supply | 2.3V~5.5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.6LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Multi-chip synchronization | |
| Resolution(Bits) | 250kHz;16 | |
| S/N Ratio | 93.5dB | |
| DNL (LSB) | 0.7LSB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
Introduction
The AD7685 is a 16-bit, charge redistribution successive approximation, analog-to-digital converter (ADC) that operates from a single power supply, VDD, between 2.3 V to 5.5 V. It contains a low power, high speed, 16-bit sampling ADC with no missing codes, an internal conversion clock, and a versatile serial interface port. The part also contains a low noise, wide bandwidth, short aperture delay, track-and-hold circuit. On the CNV rising edge, it samples an analog input IN+ between 0 V to REF with respect to a ground sense IN-. The reference voltage, REF, is applied externally and can be set up to the supply voltage. Power dissipation scales linearly with throughput. The SPI-compatible serial interface also features the ability, using the SDI input, to daisy chain several ADCs on a single 3-wire bus or provides an optional BUSY indicator. It is compatible with 1.8 V, 2.5 V, 3 V, or 5 V logic using the separate supply VIO. The AD7685 is housed in a 10-lead MSOP or a 10-lead LFCSP with operation specified from -40°C to +85°C.
Features
- 16-bit resolution with no missing codes
- Throughput: 250 kSPS
- INL: ±0.6 LSB typical, ±z LSB maximum (±0.003% of FSR)
- SINAD: 93.5 dB at 20 kHz
- THD: −110 dB at 20 kHz
- Pseudo differential analog input range 0 V to VREF with VREF up to VDD
- No pipeline delay
- Single-supply operation 2.3 V to 5.5 V with 1.8 V to 5 V logic interface
- Proprietary serial interface: SPI-/QSPI-/MICROWIRE-/DSP compatible
- Daisy-chain multiple ADCs, BUSY indicator
- Power dissipation 7.4 μW at 2.5 V/100 SPS, 1.35 mW at 2.5 V/100 kSPS, 4 mW at 5 V/100 kSPS
- Standby current: 1 nA
- 10-lead package: MSOP (MSOP-8 size) and 3 mm×3 mm LFCSP (SOT-23 size)
- Pin-for-pin-compatible with 10-lead MSOP/PulSAR ADCs
Applications
- Battery-powered equipment
- Medical instruments
- Mobile communications
- Personal digital assistants (PDAs)
- Data acquisition
- Instrumentation
- Process controls
C44637 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



