SHENGYANG ST108M6R3E1200
| Manufacturer | SHENGYANGAsian Brands |
| MPN | ST108M6R3E1200 |
| LCSC Part # | C44606568 |
| Packaging | Through Hole,D6.3xL12mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 1000uF ±20% 6.3V TH |
| Datasheet | SHENGYANG ST108M6R3E1200 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | SHENGYANG | |
| Packaging | Through Hole,D6.3xL12mm | |
| Lifetime | 2000hrs@125℃ | |
| Capacitance | 1000uF | |
| Height - Seated (Max) | 12mm | |
| Polarity type | Polarized | |
| Voltage Rating | 6.3V | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 6.3mm | |
| Equivalent Series Resistance(ESR) | - | |
| Pin Spacing | 2.5mm | |
| Ripple Current | 1.4A@100kHz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | SHENGYANG | |
| Packaging | Through Hole,D6.3xL12mm | |
| Lifetime | 2000hrs@125℃ | |
| Capacitance | 1000uF | |
| Height - Seated (Max) | 12mm | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Voltage Rating | 6.3V | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 6.3mm | |
| Equivalent Series Resistance(ESR) | - | |
| Pin Spacing | 2.5mm | |
| Ripple Current | 1.4A@100kHz | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
In-Stock: 1,335
1,335 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1066$ 0.1013 | $ 0.51 |
| 50+ | $ 0.0852$ 0.0810 | $ 4.05 |
| 150+ | $ 0.0745$ 0.0708 | $ 10.62 |
| 1,000+ | $ 0.0665$ 0.0632 | $ 63.20 |
| 2,000+ | $ 0.0601$ 0.0571 | $ 114.20 |
| 5,000+ | $ 0.0569$ 0.0541 | $ 270.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | SHENGYANG | |
| Packaging | Through Hole,D6.3xL12mm | |
| Lifetime | 2000hrs@125℃ | |
| Capacitance | 1000uF | |
| Height - Seated (Max) | 12mm | |
| Polarity type | Polarized | |
| Voltage Rating | 6.3V | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 6.3mm | |
| Equivalent Series Resistance(ESR) | - | |
| Pin Spacing | 2.5mm | |
| Ripple Current | 1.4A@100kHz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | SHENGYANG | |
| Packaging | Through Hole,D6.3xL12mm | |
| Lifetime | 2000hrs@125℃ | |
| Capacitance | 1000uF | |
| Height - Seated (Max) | 12mm | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Voltage Rating | 6.3V | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 6.3mm | |
| Equivalent Series Resistance(ESR) | - | |
| Pin Spacing | 2.5mm | |
| Ripple Current | 1.4A@100kHz | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SS108M6R3E1200 | SHENGYANG | Through Hole,D6.3xL12mm | 560 | $0.0921 $0.0969 | ||
| SF108M6R3E1200 | SHENGYANG | Through Hole,D6.3xL12mm | 1,330 | $0.1013 $0.1066 | ||
| SS108M6R3F0800 | SHENGYANG | Through Hole,D8xL8mm | 2,060 | $0.0931 $0.098 | ||
| SR108M6R3F0800 | SHENGYANG | Through Hole,D8xL8mm | 1,275 | $0.0958 $0.1008 | ||
| SM108M6R3F0800 | SHENGYANG | SMD,D8xL8mm | 345 | $ 0.1234 |



