PANASONIC ERA2AEB104X
| Manufacturer | |
| MPN | ERA2AEB104X |
| LCSC Part # | C445619 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 100kΩ ±0.1% 63mW 0402 |
| Datasheet | PANASONIC ERA2AEB104X |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 100kΩ | |
| Power(Watts) | 63mW | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 100kΩ | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High reliability: stable performance in high-temperature and high-humidity environments (85°C, 65% RH rated load, operating temperature range: -55°C ~ +155°C)
- High accuracy: low resistance tolerance and TCR
- High performance: low current noise, excellent linearity
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
- AEC-Q200 compliant (except ERA1A)
- RoHS compliant
In-Stock: 6,010
6,010 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0701 | $ 0.70 |
| 100+ | $ 0.0574 | $ 5.74 |
| 300+ | $ 0.0511 | $ 15.33 |
| 1,000+ | $ 0.0463 | $ 46.30 |
| 5,000+ | $ 0.0359 | $ 179.50 |
| 10,000+ | $ 0.034 | $ 340.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 100kΩ | |
| Power(Watts) | 63mW | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 100kΩ | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High reliability: stable performance in high-temperature and high-humidity environments (85°C, 65% RH rated load, operating temperature range: -55°C ~ +155°C)
- High accuracy: low resistance tolerance and TCR
- High performance: low current noise, excellent linearity
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
- AEC-Q200 compliant (except ERA1A)
- RoHS compliant
C445619 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0402BRD07100KL | YAGEO | 0402 | 756,700 | $ 0.0266 | ||
| ARG02BTC1003 | Viking | 0402 | 10,060 | $ 0.0253 | ||
| AT0402BRD07100KL | YAGEO | 0402 | 9,670 | $ 0.0673 | ||
| TNPW0402100KBETD | VISHAY | 0402 | 2,985 | $ 0.3942 | ||
| MCS04020D1003BE000 | VISHAY | 0402 | 5 | $ 0.1116 | ||
| RT0402BRE07100KL | YAGEO | 0402 | 37,500 | $ 0.0255 | ||
| THC02H1003BT | FH | 0402 | 5,290 | $ 0.0433 | ||
| CPF-A-0402B100KE1 | TE Connectivity | 0402 | 174 | $ 0.3217 | ||
| RP0402BRD07100KL | YAGEO | 0402 | 30 | $ 0.0301 | ||
| TNPW0402100KBEED | VISHAY | 0402 | 15,665 | $ 0.0967 | ||
| RP73PF1E100KBTDF | TE Connectivity | 0402 | 0 | $ 0.0995 | ||
| RP73PF1E100KBTD | TE Connectivity | 0402 | 0 | $ 0.0718 | ||
| TNPW0402100KBEEP | VISHAY | 0402 | 0 | $ 0.1355 | ||
| RNCF0402BTE100K | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0466 | ||
| TC02G1003BT | FH | 0402 | 0 | $ 0.0196 | ||
| TNPW0402100KBYEP | VISHAY | 0402 | 0 | $ 1.4866 | ||
| TNPW0402100KBHED | VISHAY | 0402 | 0 | $ 0.1928 | ||
| TNPU0402100KBZEP00 | VISHAY | 0402 | 0 | $ 0.6542 | ||
| RN73R1ETTP1003B25 | KOA | 0402 | 0 | $ 0.1294 | ||
| RN73H1ETTP1003B25 | KOA | 0402 | 0 | $ 0.1735 |



