LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST FERD60H100CGY-TR product image
  • FERD60H100CGY-TR thumbnail 1
  • FERD60H100CGY-TR thumbnail 2
  • FERD60H100CGY-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST FERD60H100CGY-TR

Manufacturer
MPN
FERD60H100CGY-TR
LCSC Part #
C4450088
Packaging
D2PAK
Customer #
Key Attributes
1 Pair Common Cathode 30A 100V 850mV@30A D2PAK Diode Arrays RoHS
DatasheetST FERD60H100CGY-TR
RoHS Compliance3 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 30
30 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0778$ 2.08
10+$ 2.0252$ 20.25
30+$ 1.9907$ 59.72
100+$ 1.9562$ 195.62
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerST
PackagingD2PAK
Non-Repetitive Peak Forward Surge Current290A
Diode Configuration1 Pair Common Cathode
Current - Rectified30A
Operating Junction Temperature Range-40℃~+175℃
Voltage - DC Reverse(Vr)100V
Reverse Leakage Current (Ir)60uA@100V
Voltage - Forward(Vf@If)850mV@30A

Introduction

AI Translation

FERD60H100C-Y leverages proprietary technology to achieve best-in-class VF/IR tradeoff for a given silicon area. This 100V automotive diode is optimized for space-constrained applications where efficiency and thermal performance are critical parameters. The device is suitable for DC/DC converters to improve efficiency.

Features

AI Translation
  • AEC-Q101 qualified
  • PPAP compatible
  • Junction temperature (Tj) operating range: -40°C to 175°C
  • Patented rectification process
  • Stable leakage current across reverse voltage range
  • Low forward voltage drop
  • High-frequency operation
  • ECOPACK compliant

Applications

AI Translation
  • Battery chargers
  • DC/DC converters
  • OBC (On-Board Charger)
  • PHEV/EV charging stations
  • Resonant LLC topology
  • PFC (Power Factor Correction)

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
BYV42EB-200,118WeEnSimilarD2PAK20$ 2.1146
View and Compare All Alternative Parts.