DIOO DIO6912ST6
| Manufacturer | DIOOAsian Brands |
| MPN | DIO6912ST6 |
| LCSC Part # | C444642 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | High-Efficiency 2A Continuous, 2.5A Peak, 24V Input Synchronous Step Down Converter |
| Datasheet | DIOO DIO6912ST6 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | DIOO | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Frequency - Switching | 500kHz | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Adjustable | |
| Operating Voltage | 4.5V~24V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 2A | |
| Quiescent Current | 140uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | DIOO | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Frequency - Switching | 500kHz | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Adjustable | |
| Operating Voltage | 4.5V~24V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 2A | |
| Quiescent Current | 140uA |
Introduction
The DIO6912 is high-efficiency, high frequency synchronous step-down DC-DC regulator ICs capable of delivering up to 2A continuous output currents. The DIO6912 family operate over a wide input voltage range from 4.5V to 24V and integrate main switch and synchronous switch with very low RDS(ON) to minimize the conduction loss. DIO6912 adopts the COT architecture to achieve fast transient responses for high step down applications and high efficiency at light loads. In addition, it operates at pseudo-constant frequency of 500kHz under heavy load conditions to minimize the size of inductor and capacitor.
Features
- Low RDS(ON) for internal switches (top/bottom) 130mΩ/90mΩ, 2.0A DC current
- 4.5 - 24V input voltage range
- High-Efficiency Synchronous-Mode
- Internal soft start limits the inrush current
- Over Current protection
- Thermal shutdown
- Green package: SOT23-6 is pin compatible
Applications
- Portable Navigation Device
- Set Top Box
- Portable TV
- LCD TV
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | DIOO | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Frequency - Switching | 500kHz | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Adjustable | |
| Operating Voltage | 4.5V~24V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 2A | |
| Quiescent Current | 140uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | DIOO | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Frequency - Switching | 500kHz | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Adjustable | |
| Operating Voltage | 4.5V~24V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 2A | |
| Quiescent Current | 140uA |
Introduction
The DIO6912 is high-efficiency, high frequency synchronous step-down DC-DC regulator ICs capable of delivering up to 2A continuous output currents. The DIO6912 family operate over a wide input voltage range from 4.5V to 24V and integrate main switch and synchronous switch with very low RDS(ON) to minimize the conduction loss. DIO6912 adopts the COT architecture to achieve fast transient responses for high step down applications and high efficiency at light loads. In addition, it operates at pseudo-constant frequency of 500kHz under heavy load conditions to minimize the size of inductor and capacitor.
Features
- Low RDS(ON) for internal switches (top/bottom) 130mΩ/90mΩ, 2.0A DC current
- 4.5 - 24V input voltage range
- High-Efficiency Synchronous-Mode
- Internal soft start limits the inrush current
- Over Current protection
- Thermal shutdown
- Green package: SOT23-6 is pin compatible
Applications
- Portable Navigation Device
- Set Top Box
- Portable TV
- LCD TV
C444642 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



