LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES ZXLD1370EST16TC

Manufacturer
MPN
ZXLD1370EST16TC
LCSC Part #
C444409
Packaging
TSSOP-16-EP
Customer #
Key Attributes
60V High Accuracy Buck/Boost/Buck-Boost LED Driver-Controller
DatasheetDIODES ZXLD1370EST16TC
RoHS Compliance5 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers
ManufacturerDIODES
PackagingTSSOP-16-EP
Output Current-
Operating Temperature-40℃~+125℃
Frequency - Switching1MHz
DimmingPWM
Voltage - Input(AC)-
Number of Channels1
TypeDC-DC
FeaturesOver-Temperature Protection (OTP)
Switch tube (built-in/external)External
Output Voltage-
TopologyBuck;Boost
Constant Current Accuracy5‰
Voltage - Input(DC)6V~60V

Introduction

AI Translation

The ZXLD1370 is an LED driver controller IC for driving external MOSFETs to drive high current LEDs. It is a multi-topology controller that efficiently controls the current through series connected LEDs. The multi-topology enables it to operate in buck, boost and buckboost configurations. The 60V capability, coupled with its multi-topology capability, enables it to be used in a wide range of applications and drive in excess of 15 LEDs in series. The ZXLD1370 is a modified hysteretic controller using a patent pending control scheme providing high output current accuracy in all three modes of operation. High accuracy dimming is achieved through DC control and high frequency PWM control. The ZXLD1370 uses two pins for fault diagnosis. A flag output highlights a fault, while the multi-level status pin gives further information on the exact fault.

Features

AI Translation
  • 0.5% Typical Output Current Accuracy
  • 6V to 60V Operating Voltage Range
  • LED Driver Supports Buck, Boost and Buck-Boost Configurations
  • Wide Dynamic Range Dimming
  • 20:1 DC Dimming
  • 1000:1 Dimming Range at 500Hz
  • Up to 1MHz Switching
  • High Temperature Control of LED Current Using TADJ
  • Available in Automotive Grade with AEC-Q100 and TS16949 Certification
  • Available in “Green” Molding Compound (No Br, Sb) with Lead Free Finish/ RoHS Compliant
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device