DIODES ZXTC2062E6TA
| Manufacturer | |
| MPN | ZXTC2062E6TA |
| LCSC Part # | C444407 |
| Packaging | SOT-26 |
| Customer # | |
| Key Attributes | TRANS NPN+PNP 20V 4A SOT-26 |
| Datasheet | DIODES ZXTC2062E6TA |
| RoHS Compliance | 5 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-26 | |
| Current - Collector Cutoff | 50nA | |
| DC Current Gain | 140 | |
| Pd - Power Dissipation | 1.7W | |
| Collector - Emitter Voltage VCEO | 20V | |
| Emitter-Base Voltage VEBO | 7V | |
| Configuration | Standalone | |
| Transition frequency(fT) | 215MHz | |
| Vce Saturation(VCE(sat)) | 115mV | |
| type | NPN+PNP | |
| Number | 1 NPN + 1 PNP | |
| Current - Collector(Ic) | 4A | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-26 | |
| Current - Collector Cutoff | 50nA | |
| DC Current Gain | 140 | |
| Pd - Power Dissipation | 1.7W | |
| Collector - Emitter Voltage VCEO | 20V | |
| Emitter-Base Voltage VEBO | 7V |
| Type | Description | |
|---|---|---|
| Configuration | Standalone | |
| Transition frequency(fT) | 215MHz | |
| Vce Saturation(VCE(sat)) | 115mV | |
| type | NPN+PNP | |
| Number | 1 NPN + 1 PNP | |
| Current - Collector(Ic) | 4A | |
| Operating Temperature | -55℃~+150℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- NPN + PNP Combination
- BVCEO > 20 (-20)V
- BVEBO > 7 (-7)V
- Continuous Collector Current Ic = 4 (-3.5)A
- VCE(sat) < 50 (-65)mV @ 1A
- RCE(sat) = 35 (54)mΩ
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Applications
AI Translation
- MOSFET and IGBT Gate Driving
- Motor Drive
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-26 | |
| Current - Collector Cutoff | 50nA | |
| DC Current Gain | 140 | |
| Pd - Power Dissipation | 1.7W | |
| Collector - Emitter Voltage VCEO | 20V | |
| Emitter-Base Voltage VEBO | 7V | |
| Configuration | Standalone | |
| Transition frequency(fT) | 215MHz | |
| Vce Saturation(VCE(sat)) | 115mV | |
| type | NPN+PNP | |
| Number | 1 NPN + 1 PNP | |
| Current - Collector(Ic) | 4A | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-26 | |
| Current - Collector Cutoff | 50nA | |
| DC Current Gain | 140 | |
| Pd - Power Dissipation | 1.7W | |
| Collector - Emitter Voltage VCEO | 20V | |
| Emitter-Base Voltage VEBO | 7V |
| Type | Description | |
|---|---|---|
| Configuration | Standalone | |
| Transition frequency(fT) | 215MHz | |
| Vce Saturation(VCE(sat)) | 115mV | |
| type | NPN+PNP | |
| Number | 1 NPN + 1 PNP | |
| Current - Collector(Ic) | 4A | |
| Operating Temperature | -55℃~+150℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- NPN + PNP Combination
- BVCEO > 20 (-20)V
- BVEBO > 7 (-7)V
- Continuous Collector Current Ic = 4 (-3.5)A
- VCE(sat) < 50 (-65)mV @ 1A
- RCE(sat) = 35 (54)mΩ
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Applications
AI Translation
- MOSFET and IGBT Gate Driving
- Motor Drive
C444407 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



