ST VND830SPTR-E
| Manufacturer | |
| MPN | VND830SPTR-E |
| LCSC Part # | C443998 |
| Packaging | PowerSO-10 |
| Customer # | |
| Key Attributes | 2 Active High 6A High Side Switch PowerSO-10 Power Distribution Switches, Load Drivers RoHS |
| Datasheet | ST VND830SPTR-E |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ST | |
| Packaging | PowerSO-10 | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse voltage protection | |
| number of channels | 2 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 6A | |
| Operating Voltage | 5.5V~36V | |
| RDS(on) | 60mΩ | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ST | |
| Packaging | PowerSO-10 | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse voltage protection | |
| number of channels | 2 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active High | |
| Maximum Continuous Current | 6A | |
| Operating Voltage | 5.5V~36V | |
| RDS(on) | 60mΩ | |
| Type | High Side Switch |
Introduction
The VND830SP-E is a monolithic device made by using VIPower M0-3 technology, intended for driving any kind of load with one side connected to ground. Active VCC pin voltage clamp protects the device against low energy spikes (see ISO7637 transient compatibility table). Active current limitation combined with thermal shutdown and automatic restart protects the device against overload. The device detects open-load condition both is on-state and off-state. Output shorted to VCC is detected in the off-state. Device automatically turns-off in case of ground pin disconnection.
Features
- ECOPACK: lead free and RoHS compliant Automotive Grade: compliance with AEC guidelines
- Very low standby current
- CMOS compatible input
- On-state open-load detection
- Off-state open-load detection
- Thermal shutdown protection and diagnosis
- Undervoltage shutdown
- Overvoltage clamp
- Output stuck to VCC detection
- Load current limitation
- Reverse battery protection
- Electrostatic discharge protection
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.9632 | $ 8.96 |
| 10+ | $ 7.8125 | $ 78.13 |
| 30+ | $ 7.1123 | $ 213.37 |
| 100+ | $ 6.5246 | $ 652.46 |
Standard Packaging600/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ST | |
| Packaging | PowerSO-10 | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse voltage protection | |
| number of channels | 2 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 6A | |
| Operating Voltage | 5.5V~36V | |
| RDS(on) | 60mΩ | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ST | |
| Packaging | PowerSO-10 | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse voltage protection | |
| number of channels | 2 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active High | |
| Maximum Continuous Current | 6A | |
| Operating Voltage | 5.5V~36V | |
| RDS(on) | 60mΩ | |
| Type | High Side Switch |
Introduction
The VND830SP-E is a monolithic device made by using VIPower M0-3 technology, intended for driving any kind of load with one side connected to ground. Active VCC pin voltage clamp protects the device against low energy spikes (see ISO7637 transient compatibility table). Active current limitation combined with thermal shutdown and automatic restart protects the device against overload. The device detects open-load condition both is on-state and off-state. Output shorted to VCC is detected in the off-state. Device automatically turns-off in case of ground pin disconnection.
Features
- ECOPACK: lead free and RoHS compliant Automotive Grade: compliance with AEC guidelines
- Very low standby current
- CMOS compatible input
- On-state open-load detection
- Off-state open-load detection
- Thermal shutdown protection and diagnosis
- Undervoltage shutdown
- Overvoltage clamp
- Output stuck to VCC detection
- Load current limitation
- Reverse battery protection
- Electrostatic discharge protection
C443998 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VND830ASP-E | ST | PowerSO-10 | 0 | $ 3.5485 | ||
| VND830ASPTR-E | ST | PowerSO-10 | 0 | $ 4.0518 | ||
| VND830SP-E | ST | PowerSO-10 | 0 | $ 3.3993 | ||
| VND600SP-E | ST | PowerSO-10 | 0 | $ 2.8755 |



