MAXIM MAX4514EUK+T
| Manufacturer | |
| MPN | MAX4514EUK+T |
| LCSC Part # | C443684 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Low-Voltage, Low-On-Resistance, SPST, CMoS Analog Switches |
| Datasheet | MAXIM MAX4514EUK+T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bidirectional analog channel;Fault protection;Level shifting | |
| Voltage - Supply | 2V~12V | |
| Number of Channels | 1 | |
| Ron | 20Ω | |
| Propagation Delay | - | |
| Con | 30pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bidirectional analog channel;Fault protection;Level shifting |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2V~12V | |
| Number of Channels | 1 | |
| Ron | 20Ω | |
| Propagation Delay | - | |
| Con | 30pF |
Introduction
The MAX4514/MAX4515 are single-pole/single-throw (SPST), CMOS, low-voltage, single-supply analog switches with very low switch on-resistance. The MAX4514 is normally open (NO). The MAX4515 is normally closed (NC). These CMOS switches can operate continuously with a single supply between +2V and +12V. Each switch can handle rail-to-rail analog signals. The off-leakage current maximum is only 1nA at +25°C or 20nA at +85°C. All digital inputs have 0.8V to 2.4V logic thresholds, ensuring TTL/CMOS-logic compatibility when using a +5V supply.
Features
- Available in SOT23-5 Package
- +2V to +12V Single-Supply Operation
- Guaranteed On-Resistance: 20Ω with +5V Supply, 10Ω with +12V Supply
- Guaranteed Low Off-Leakage Currents: 1nA at +25°C, 20nA at +85°C
- Guaranteed Low On-Leakage Currents: 2nA at +25°C, 40nA at +85°C
- Low Charge Injection: 10pC
- Fast Switching Speed: tON = 150ns, tOFF = 100ns
- Break-Before-Make Operation: tON > tOFF at +5V
- TTL/CMOS-Logic Compatible with +5V Supply
Applications
- Battery-Operated Equipment
- Audio and Video Signal Routing
- Low-Voltage Data-Acquisition Systems
- Communications Circuits
- PCMCIA Cards
- Cellular Phones
- Modems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bidirectional analog channel;Fault protection;Level shifting | |
| Voltage - Supply | 2V~12V | |
| Number of Channels | 1 | |
| Ron | 20Ω | |
| Propagation Delay | - | |
| Con | 30pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bidirectional analog channel;Fault protection;Level shifting |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2V~12V | |
| Number of Channels | 1 | |
| Ron | 20Ω | |
| Propagation Delay | - | |
| Con | 30pF |
Introduction
The MAX4514/MAX4515 are single-pole/single-throw (SPST), CMOS, low-voltage, single-supply analog switches with very low switch on-resistance. The MAX4514 is normally open (NO). The MAX4515 is normally closed (NC). These CMOS switches can operate continuously with a single supply between +2V and +12V. Each switch can handle rail-to-rail analog signals. The off-leakage current maximum is only 1nA at +25°C or 20nA at +85°C. All digital inputs have 0.8V to 2.4V logic thresholds, ensuring TTL/CMOS-logic compatibility when using a +5V supply.
Features
- Available in SOT23-5 Package
- +2V to +12V Single-Supply Operation
- Guaranteed On-Resistance: 20Ω with +5V Supply, 10Ω with +12V Supply
- Guaranteed Low Off-Leakage Currents: 1nA at +25°C, 20nA at +85°C
- Guaranteed Low On-Leakage Currents: 2nA at +25°C, 40nA at +85°C
- Low Charge Injection: 10pC
- Fast Switching Speed: tON = 150ns, tOFF = 100ns
- Break-Before-Make Operation: tON > tOFF at +5V
- TTL/CMOS-Logic Compatible with +5V Supply
Applications
- Battery-Operated Equipment
- Audio and Video Signal Routing
- Low-Voltage Data-Acquisition Systems
- Communications Circuits
- PCMCIA Cards
- Cellular Phones
- Modems
C443684 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



