LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ISSI IS43LR16160G-6BLI product image
  • IS43LR16160G-6BLI thumbnail 1
  • IS43LR16160G-6BLI thumbnail 2
  • IS43LR16160G-6BLI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ISSI IS43LR16160G-6BLI

Manufacturer
ISSIAsian Brands
MPN
IS43LR16160G-6BLI
LCSC Part #
C443414
Packaging
BGA-60
Customer #
Key Attributes
256Mbit 1.7V~1.95V 166MHz DDR SDRAM BGA-60 Memory RoHS
DatasheetISSI IS43LR16160G-6BLI
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.6505$ 4.65
10+$ 4.0474$ 40.47
30+$ 3.6896$ 110.69
300+$ 3.3271$ 998.13
600+$ 3.1605$ 1896.30
900+$ 3.0849$ 2776.41
2,100+$ 3.051$ 6407.10
Standard Packaging300/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerISSI
PackagingBGA-60
Operating Temperature-40℃~+85℃
FeaturesAuto self-refresh;Built-in temperature sensor;Auto precharge function;Data mask function
Refresh Current-
Memory Size256Mbit
Voltage - Supply1.7V~1.95V
Clock Frequency166MHz
Memory FormatDDR SDRAM
Current - Supply-