Ymin LKML1602H150MF
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | LKML1602H150MF |
| LCSC Part # | C443397 |
| Package | Through Hole,D12.5xL16mm |
| Customer # | |
| Description | 5mm 15uF 500V 8Ω@100kHz ±20% 270mA@100kHz Through Hole,D12.5xL16mm Aluminum Electrolytic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Package | Through Hole,D12.5xL16mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 125 |
| Sales Unit | Piece |
In-Stock:
105 
105
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3973 | $ 0.40 |
10+ | $ 0.3114 | $ 3.11 |
30+ | $ 0.2746 | $ 8.24 |
125+ | $ 0.2301 | $ 28.76 |
500+ | $ 0.2102 | $ 105.10 |
1,000+ | $ 0.1979 | $ 197.90 |
Standard Packaging 125/Full
Bag | ||
Better price for more quantity?
$