LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Ymin LKMB0902E1R8MF

Manufacturer
YminAsian Brands
MPN
LKMB0902E1R8MF
LCSC Part #
C443234
Packaging
Through Hole,D5xL9mm
Customer #
Key Attributes
CAP ALUM 1.8uF ±20% 250V TH
DatasheetYmin LKMB0902E1R8MF
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerYmin
PackagingThrough Hole,D5xL9mm
Tolerance±20%
Voltage Rating250V
Lifetime7000hrs@105℃
Capacitance1.8uF
Ripple Current65mA@100kHz
Pin Spacing2mm
Polarity typePolarized
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)9mm
Diameter5mm