Ymin LKMB0901K4R7MF
| Manufacturer | YminAsian Brands |
| MPN | LKMB0901K4R7MF |
| LCSC Part # | C443047 |
| Packaging | Through Hole,D5xL9mm |
| Customer # | |
| Key Attributes | CAP ALUM 4.7uF ±20% 80V TH |
| Datasheet | Ymin LKMB0901K4R7MF |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D5xL9mm | |
| Tolerance | ±20% | |
| Voltage Rating | 80V | |
| Capacitance | 4.7uF | |
| Lifetime | 7000hrs@105℃ | |
| Ripple Current | 101mA@100kHz | |
| Pin Spacing | 2mm | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 9mm | |
| Diameter | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D5xL9mm | |
| Tolerance | ±20% | |
| Voltage Rating | 80V | |
| Capacitance | 4.7uF |
| Type | Description | |
|---|---|---|
| Lifetime | 7000hrs@105℃ | |
| Ripple Current | 101mA@100kHz | |
| Pin Spacing | 2mm | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 9mm | |
| Diameter | 5mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D5xL9mm | |
| Tolerance | ±20% | |
| Voltage Rating | 80V | |
| Capacitance | 4.7uF | |
| Lifetime | 7000hrs@105℃ | |
| Ripple Current | 101mA@100kHz | |
| Pin Spacing | 2mm | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 9mm | |
| Diameter | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D5xL9mm | |
| Tolerance | ±20% | |
| Voltage Rating | 80V | |
| Capacitance | 4.7uF |
| Type | Description | |
|---|---|---|
| Lifetime | 7000hrs@105℃ | |
| Ripple Current | 101mA@100kHz | |
| Pin Spacing | 2mm | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 9mm | |
| Diameter | 5mm |
Help & FeedbackShow similar products (0) >
C443047 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



