LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI BZX84C8V2DBZRQ1

Manufacturer
MPN
BZX84C8V2DBZRQ1
LCSC Part #
C44302097
Packaging
SOT-23-3
Customer #
Key Attributes
1 Independent 7.79V~8.61V 8.2V SOT-23-3 Single Zener Diodes
DatasheetTI BZX84C8V2DBZRQ1
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTI
PackagingSOT-23-3
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation430mW
Reverse Leakage Current (Ir)600nA@5.75V
Impedance(Zzt)15Ω
Zener Voltage(Range)7.79V~8.61V
Zener Voltage(Nom)8.2V