Ymin LKMC0901H470MF
| Manufacturer | YminAsian Brands |
| MPN | LKMC0901H470MF |
| LCSC Part # | C442990 |
| Packaging | Through Hole,D6.3xL9mm |
| Customer # | |
| Key Attributes | CAP ALUM 47uF ±20% 50V TH |
| Datasheet | Ymin LKMC0901H470MF |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D6.3xL9mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 9000hrs@105℃ | |
| Capacitance | 47uF | |
| Ripple Current | 385mA@100kHz | |
| Pin Spacing | 2.5mm | |
| Equivalent Series Resistance(ESR) | 340mΩ@100kHz | |
| Height - Seated (Max) | 9mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D6.3xL9mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 9000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 47uF | |
| Ripple Current | 385mA@100kHz | |
| Pin Spacing | 2.5mm | |
| Equivalent Series Resistance(ESR) | 340mΩ@100kHz | |
| Height - Seated (Max) | 9mm | |
| Diameter | 6.3mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,190
3,190 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0554 | $ 0.55 |
| 100+ | $ 0.0443 | $ 4.43 |
| 300+ | $ 0.0387 | $ 11.61 |
| 1,000+ | $ 0.0345 | $ 34.50 |
| 5,000+ | $ 0.0312 | $ 156.00 |
| 10,000+ | $ 0.0295 | $ 295.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D6.3xL9mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 9000hrs@105℃ | |
| Capacitance | 47uF | |
| Ripple Current | 385mA@100kHz | |
| Pin Spacing | 2.5mm | |
| Equivalent Series Resistance(ESR) | 340mΩ@100kHz | |
| Height - Seated (Max) | 9mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D6.3xL9mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 9000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 47uF | |
| Ripple Current | 385mA@100kHz | |
| Pin Spacing | 2.5mm | |
| Equivalent Series Resistance(ESR) | 340mΩ@100kHz | |
| Height - Seated (Max) | 9mm | |
| Diameter | 6.3mm |
Help & FeedbackShow similar products (0) >
C442990 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



