LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Hongxing HX25003-6WAP

Manufacturer
HongxingAsian Brands
MPN
HX25003-6WAP
LCSC Part #
C442330
Packaging
Through Hole,Right Angle,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH R/A 6POS 2.5mm
DatasheetHongxing HX25003-6WAP
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHongxing
PackagingThrough Hole,Right Angle,P=2.5mm
Connector TypeRight Angle
Reference SeriesXH
Contact MaterialBrass
Number of PINs Per Row6
Number of Rows1
Pitch2.5mm
Current Rating-
Number of PINs6P
Operating Temperature-
Plastic MaterialPA
ColorWhite
X-Length of Bottom Edge on Board (Spacing Line)17.5mm
Row Spacing-
Pin Structure1x6P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.