HDMI to DVI Cable Bidirectional 4K 60Hz 1.5m ABFBG
| Manufacturer | VENTIONAsian Brands |
| MPN | ABFBG |
| LCSC Part # | C44184549 |
| Packaging | - |
| Customer # | |
| Key Attributes | HDMI to DVI Cable Bidirectional 4K 60Hz 1.5m ABFBG |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Video Cables (DVI, HDMI) | |
| Manufacturer | VENTION | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Video Cables (DVI, HDMI) | |
| Manufacturer | VENTION |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Video Cables (DVI, HDMI) | |
| Manufacturer | VENTION | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Video Cables (DVI, HDMI) | |
| Manufacturer | VENTION |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



