TDK CK45-R3DD221K-VRA
| Manufacturer | |
| MPN | CK45-R3DD221K-VRA |
| LCSC Part # | C440658 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | CAP CER 220pF 2kV TH |
| Datasheet | TDK CK45-R3DD221K-VRA |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 220pF | |
| Body Thickness | 6mm | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 220pF | |
| Body Thickness | 6mm |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV | |
| Pin Spacing | 5mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0476 | $ 0.48 |
| 100+ | $ 0.0381 | $ 3.81 |
| 300+ | $ 0.0334 | $ 10.02 |
| 1,000+ | $ 0.0298 | $ 29.80 |
| 5,000+ | $ 0.0269 | $ 134.50 |
| 10,000+ | $ 0.0255 | $ 255.00 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 220pF | |
| Body Thickness | 6mm | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 220pF | |
| Body Thickness | 6mm |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV | |
| Pin Spacing | 5mm |
Help & FeedbackShow similar products (0) >
C440658 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| S07B1B221KN0B0S0N0 | STE | Through Hole,P=5mm | 1,000 | $ 0.0492 | ||
| DCH221K26YR P6BL5A0 | SHM | Through Hole,P=5mm | 620 | $ 0.0362 | ||
| DCH221K26YR P6FJ5G8 | SHM | Through Hole,P=5mm | 620 | $ 0.0418 | ||
| DCH221K26YR P6FL5A0 | SHM | Through Hole,P=5mm | 110 | $ 0.0398 | ||
| DCH221K26YR P6FJ5C8 | SHM | Through Hole,P=5mm | 80 | $ 0.0411 | ||
| R06B1B221KN0B0S0N0 | STE | Through Hole,P=5mm | 6,980 | $ 0.0486 | ||
| CK45-B3DD221KYVNA | TDK | Through Hole,P=5mm | 4,280 | $ 0.0393 | ||
| R06B1B221KQ0T0S0N0 | STE | Through Hole,P=5mm | 1,170 | $ 0.0531 | ||
| R06B2B221KN0B0S0N0 | STE | Through Hole,P=5mm | 480 | $ 0.0445 | ||
| HGK3DB221KG2BW | WMEC | Through Hole,P=5mm | 390 | $ 0.0592 | ||
| F221K29Y5RP63K5R | VISHAY | Through Hole,P=5mm | 0 | $ 0.0731 | ||
| F221K29Y5RP63J5R | VISHAY | Through Hole,P=5mm | 0 | $ 0.0731 | ||
| F221K29Y5RP63L5R | VISHAY | Through Hole,P=5mm | 0 | $ 0.0742 | ||
| F221K29Y5RP6UL5R | VISHAY | Through Hole,P=5mm | 0 | $ 0.0742 | ||
| F221K29Y5RP6TK5R | VISHAY | Through Hole,P=5mm | 0 | $ 0.0759 | ||
| DCH221K26YR P6FJ5A0 | SHM | Through Hole,P=5mm | 0 | $ 0.04 | ||
| DCH221K26Y5PP6FJ5A0 | SHM | Through Hole,P=5mm | 0 | $ 0.0386 | ||
| DCH221K26YP P6FJ5CX | SHM | Through Hole,P=5mm | 0 | $ 0.0379 | ||
| DCH221K26YR P6FH5GD | SHM | Through Hole,P=5mm | 0 | $ 0.044 | ||
| DEBB33D221KC1B | muRata | Through Hole,P=5mm | 0 | $ 0.1131 |



