TPOWER TP4057
| Manufacturer | TPOWERAsian Brands |
| MPN | TP4057 |
| LCSC Part # | C440390 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 600mA lithium battery charger |
| Datasheet | TPOWER TP4057 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TPOWER | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 3uA | |
| 0V Battery Charge | Not supported | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 4.5V~5.5V | |
| Features | Constant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Soft-start;Under-voltage lockout | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 600mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TPOWER | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 3uA | |
| 0V Battery Charge | Not supported |
| Type | Description | |
|---|---|---|
| Type of Battery | Lithium Battery | |
| Operating Voltage | 4.5V~5.5V | |
| Features | Constant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Soft-start;Under-voltage lockout | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 600mA |
Introduction
TP4057 is a single-cell lithium-ion battery constant-current/constant-voltage linear charger. Its simple external application circuit makes it ideal for portable device applications, suitable for operation with USB power supplies and adapter power supplies. An internal reverse-charge protection circuit eliminates the need for an external isolation diode. Thermal feedback automatically adjusts the charging current to limit the die temperature during high-power operation or high ambient temperature conditions. The TP4057 has a charge termination voltage of 4.2V, and the charging current can be set via an external resistor. When the charging current drops to 1/10 of the programmed value, the TP4057 automatically terminates the charging process. When the input voltage is removed, the TP4057 automatically enters a low-current standby state, reducing the standby current to 3μA.
Features
- Maximum charge current: 600mA
- No MOSFET, sense resistor, or isolation diode required
- Thermal regulation for maximum charge rate
- Automatic recharge
- Precharge voltage: 4.2V
- C/10 charge termination
- 2.9V trickle charge threshold
- Separate charge and end-of-charge indicator control signals
- Package: SOT23-6L
Applications
- Mobile phones, PDAs, MP3/MP4 players
- Bluetooth headsets, GPS devices
- Charging docks
- Digital cameras, mini speakers, and other portable devices
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TPOWER | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 3uA | |
| 0V Battery Charge | Not supported | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 4.5V~5.5V | |
| Features | Constant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Soft-start;Under-voltage lockout | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 600mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TPOWER | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 3uA | |
| 0V Battery Charge | Not supported |
| Type | Description | |
|---|---|---|
| Type of Battery | Lithium Battery | |
| Operating Voltage | 4.5V~5.5V | |
| Features | Constant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Soft-start;Under-voltage lockout | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 600mA |
Introduction
TP4057 is a single-cell lithium-ion battery constant-current/constant-voltage linear charger. Its simple external application circuit makes it ideal for portable device applications, suitable for operation with USB power supplies and adapter power supplies. An internal reverse-charge protection circuit eliminates the need for an external isolation diode. Thermal feedback automatically adjusts the charging current to limit the die temperature during high-power operation or high ambient temperature conditions. The TP4057 has a charge termination voltage of 4.2V, and the charging current can be set via an external resistor. When the charging current drops to 1/10 of the programmed value, the TP4057 automatically terminates the charging process. When the input voltage is removed, the TP4057 automatically enters a low-current standby state, reducing the standby current to 3μA.
Features
- Maximum charge current: 600mA
- No MOSFET, sense resistor, or isolation diode required
- Thermal regulation for maximum charge rate
- Automatic recharge
- Precharge voltage: 4.2V
- C/10 charge termination
- 2.9V trickle charge threshold
- Separate charge and end-of-charge indicator control signals
- Package: SOT23-6L
Applications
- Mobile phones, PDAs, MP3/MP4 players
- Bluetooth headsets, GPS devices
- Charging docks
- Digital cameras, mini speakers, and other portable devices
C440390 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



