LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVTH16245ADGGR product image
  • SN74LVTH16245ADGGR thumbnail 1
  • SN74LVTH16245ADGGR thumbnail 2
  • SN74LVTH16245ADGGR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVTH16245ADGGR

Manufacturer
MPN
SN74LVTH16245ADGGR
LCSC Part #
C44028
Packaging
TSSOP-48-6.2mm
Customer #
Key Attributes
3.3-V ABT 16-BIT BUS TRANSCEIVERS WITH 3-STATE OUTPUTS
DatasheetTI SN74LVTH16245ADGGR
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingTSSOP-48-6.2mm
Input type-
Voltage - Supply2.7V~3.6V
Output TypeTri-State
Operating Temperature-40℃~+85℃
Quiescent Supply Current190uA
FunctionPower-off isolation;Bus hold;Hot-swap support
Current - Output High(IOH)32mA
Series74LVTH
Current - Output Low(IOL)64mA
Number of Bits per Element8
Channel TypeBidirectional
Number of Elements2
Propagation Delay-

Introduction

AI Translation

The 'LVTH16245A devices are 16-bit (dual-octal) noninverting 3-state transceivers designed for low-voltage (3.3-V) VCC operation, but with the capability to provide a TTL interface to a 5-V system environment. The devices are designed for asynchronous communication between two data buses. The logic levels of the direction-control (DIR) input and the output-enable (OE) input activate either the B-port outputs or the A-port outputs or place both output ports into the high-impedance mode. The device transmits data from the A bus to the B bus when the B-port outputs are activated, and from the B bus to the A bus when the A-port outputs are activated. The input circuitry on both A and B ports is always active and must have a logic HIGH or LOW level applied to prevent excess ICC and ICCZ. Active bus-hold circuitry holds unused or undriven inputs at a valid logic state. Use of pullup or pulldown resistors with the bus-hold circuitry is not recommended. When VCC is between 0 and 1.5V, the devices are in the high-impedance state during power up or power down. However, to ensure the high-impedance state above 1.5V, OE should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver. These devices are fully specified for hot-insertion applications using Ioff and power-up 3-state. The Ioff circuitry disables the outputs, preventing damaging current backflow through the devices when they are powered down. The power-up 3-state circuitry places the outputs in the high-impedance state during power up and power down, which prevents driver conflict.

Features

AI Translation
  • Members of the Texas Instruments Widebus Family
  • State-of-the-Art Advanced BiCMOS Technology (ABT) Design for 3.3-V Operation and Low Static-Power Dissipation
  • Support Mixed-Mode Signal Operation (5-V Input and Output Voltages With 3.3-V VCC)
  • Support Unregulated Battery Operation Down to 2.7 V
  • Typical VOLP (Output Ground Bounce) < 0.8V at VCC = 3.3V, TA = 25℃
  • Distributed VCC and GND Pins Minimize High-Speed Switching Noise
  • Flow-Through Architecture Optimizes PCB Layout
  • Ioff and Power-Up 3-State Support Hot Insertion
  • Bus Hold on Data Inputs Eliminates the Need for External Pullup/Pulldown Resistors
  • Latch-Up Performance Exceeds 500 mA Per JESD 17
  • ESD Protection Exceeds JESD 22 - 2000-V Human-Body Model (A114-A)
  • 200-V Machine Model (A115-A)

Applications

AI Translation
  • Asynchronous communication between two data buses
  • Hot-plug applications