Infineon BAR66E6327
| Manufacturer | |
| MPN | BAR66E6327 |
| LCSC Part # | C439778 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Silicon PIN Diode Array |
| Datasheet | Infineon BAR66E6327 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | Infineon | |
| Packaging | SOT-23 | |
| Frequency range | - | |
| Voltage - Supply | - | |
| Features | - | |
| operating temperature | -55℃~+125℃ | |
| isolation | - | |
| Insertion loss | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | Infineon | |
| Packaging | SOT-23 | |
| Frequency range | - | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| operating temperature | -55℃~+125℃ | |
| isolation | - | |
| Insertion loss | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Surge protection device
- Designed for surge overvoltage clamping in antiparallel connection
- Pb-free (RoHS compliant) package
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | Infineon | |
| Packaging | SOT-23 | |
| Frequency range | - | |
| Voltage - Supply | - | |
| Features | - | |
| operating temperature | -55℃~+125℃ | |
| isolation | - | |
| Insertion loss | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | Infineon | |
| Packaging | SOT-23 | |
| Frequency range | - | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| operating temperature | -55℃~+125℃ | |
| isolation | - | |
| Insertion loss | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Surge protection device
- Designed for surge overvoltage clamping in antiparallel connection
- Pb-free (RoHS compliant) package
C439778 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



