LONTEN LSG65R950HT
| Manufacturer | LONTENAsian Brands |
| MPN | LSG65R950HT |
| LCSC Part # | C439133 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 650V 4A TO-252 |
| Datasheet | LONTEN LSG65R950HT |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | LONTEN | |
| Packaging | TO-252 | |
| Output Capacitance(Coss) | 89pF | |
| Ciss-Input Capacitance | 305pF | |
| Pd - Power Dissipation | 40W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 4A | |
| Reverse Transfer Capacitance (Crss) | 0.5pF | |
| RDS(on) | 950mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 7.6nC@10V | |
| Vgs | ±30V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | LONTEN | |
| Packaging | TO-252 | |
| Output Capacitance(Coss) | 89pF | |
| Ciss-Input Capacitance | 305pF | |
| Pd - Power Dissipation | 40W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 4A | |
| Reverse Transfer Capacitance (Crss) | 0.5pF | |
| RDS(on) | 950mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 7.6nC@10V | |
| Vgs | ±30V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
LonFETTM Power MOSFET is fabricated using advanced super junction technology. The resulting device has extremely low on resistance, making it especially suitable for applications which require superior power density and outstanding efficiency.
Features
AI Translation
- Ultra low RDS(on)
- Ultra low gate charge (typ. Qg = 7.6nC)
- 100% UIS tested
- RoHS compliant
Applications
AI Translation
- Power faction correction (PFC).
- Switched mode power supplies (SMPS).
- Uninterruptible power supply (UPS).
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | LONTEN | |
| Packaging | TO-252 | |
| Output Capacitance(Coss) | 89pF | |
| Ciss-Input Capacitance | 305pF | |
| Pd - Power Dissipation | 40W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 4A | |
| Reverse Transfer Capacitance (Crss) | 0.5pF | |
| RDS(on) | 950mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 7.6nC@10V | |
| Vgs | ±30V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | LONTEN | |
| Packaging | TO-252 | |
| Output Capacitance(Coss) | 89pF | |
| Ciss-Input Capacitance | 305pF | |
| Pd - Power Dissipation | 40W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 4A | |
| Reverse Transfer Capacitance (Crss) | 0.5pF | |
| RDS(on) | 950mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 7.6nC@10V | |
| Vgs | ±30V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
LonFETTM Power MOSFET is fabricated using advanced super junction technology. The resulting device has extremely low on resistance, making it especially suitable for applications which require superior power density and outstanding efficiency.
Features
AI Translation
- Ultra low RDS(on)
- Ultra low gate charge (typ. Qg = 7.6nC)
- 100% UIS tested
- RoHS compliant
Applications
AI Translation
- Power faction correction (PFC).
- Switched mode power supplies (SMPS).
- Uninterruptible power supply (UPS).
C439133 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



