Cybermax CMLO0650H470MTT
| Manufacturer | CybermaxAsian Brands |
| MPN | CMLO0650H470MTT |
| LCSC Part # | C439014 |
| Packaging | SMD,7.1x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 47uH 2A 252mΩ SMD,7.1x6.6mm |
| Datasheet | Cybermax CMLO0650H470MTT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Cybermax | |
| Packaging | SMD,7.1x6.6mm | |
| Current Rating | 2A | |
| Inductance | 47uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.8A | |
| DC Resistance(DCR) | 252mΩ | |
| Type | Magnetic Shielded Inductor | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Cybermax | |
| Packaging | SMD,7.1x6.6mm | |
| Current Rating | 2A | |
| Inductance | 47uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.8A | |
| DC Resistance(DCR) | 252mΩ | |
| Type | Magnetic Shielded Inductor | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Cybermax | |
| Packaging | SMD,7.1x6.6mm | |
| Current Rating | 2A | |
| Inductance | 47uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.8A | |
| DC Resistance(DCR) | 252mΩ | |
| Type | Magnetic Shielded Inductor | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Cybermax | |
| Packaging | SMD,7.1x6.6mm | |
| Current Rating | 2A | |
| Inductance | 47uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.8A | |
| DC Resistance(DCR) | 252mΩ | |
| Type | Magnetic Shielded Inductor | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
C439014 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



