LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS 82P33731ABAG product image
  • 82P33731ABAG thumbnail 1
  • 82P33731ABAG thumbnail 2
  • 82P33731ABAG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RENESAS 82P33731ABAG

Manufacturer
MPN
82P33731ABAG
LCSC Part #
C438953
Packaging
CABGA-144
Customer #
Key Attributes
CABGA-144 Application Specific Clock/Timing RoHS
DatasheetRENESAS 82P33731ABAG
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.9046$ 22.90
10+$ 21.8687$ 218.69
30+$ 20.0754$ 602.26
100+$ 18.5115$ 1851.15
Standard Packaging160/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing
ManufacturerRENESAS
PackagingCABGA-144
Voltage - Supply-
Features-
Input Low Voltage-
Frequency-
Output Low Voltage-
Intput High Voltage-
Operating Temperature-
Output High Voltage-

Introduction

AI Translation

The 82P33731 Synchronous Equipment Timing Source (SETS) for 10G Synchronous Ethernet (SyncE) provides tools to manage timing references, clock generation and timing paths for SyncE based clocks, per ITU-T G.8264 and ITU-T G.8262. 82P33731 meets the requirements of ITU-T G.8262 for synchronous Ethernet Equipment Clocks (EECs) and ITU-T G.813 for Synchronous Equipment Clocks (SEC). The device outputs low-jitter clocks that can directly synchronize 100GBASE-R, 40GBASE-R, 10GBASE-R and 10GBASE-W and lower-rate Ethernet interfaces; as well as CPRI/OBSAI, SONET/SDH and PDH interfaces. The 82P33731 accepts six differential reference inputs and six single ended reference inputs that can operate at common GNSS, Ethernet, SONET/SDH and PDH frequencies that range from 1 Pulse Per Second (PPS) to 650 MHz. The device also provides two Alternate Mark Inversion (AMI) inputs for Composite Clock (CC) signals bearing 64 kHz, 8 kHz and 0.4 kHz synchronization information. The references are continually monitored for loss of signal and for frequency offset per user programmed thresholds. All of the references are available to both Digital PLLs (DPLLs). The active reference for each DPLL is determined by forced selection

Features

AI Translation
  • Composite clock inputs (IN1 and IN2) accept 64 kHz synchronization interface signals per ITU-T G.703
  • Differential reference inputs (IN3 to IN8) accept clock frequencies between 1 PPS and 650 MHz
  • Single ended inputs (IN9 to IN14) accept reference clock frequencies between 1 PPS and 162.5 MHz
  • Loss of Signal (LOS) pins (LOS0 to LOS3) can be assigned to any clock reference input
  • Reference monitors qualify/disqualify references depending on activity, frequency and LOS pins
  • Automatic reference selection state machines select the active reference for each DPLL based on the reference monitors, priority tables, revertive and non-revertive settings and other programmable settings
  • Fractional-N input dividers enable the DPLLs to lock to a wide range of reference clock frequencies including: 10/100/1000 Ethernet, 10G/ 40G/100G Ethernet, OTN, SONET/SDH, PDH, TDM, GSM, CPRI, and GNSS frequencies
  • Any reference inputs (IN3 to IN14) can be designated as external sync pulse inputs (1 PPS, 2 kHz, 4 kHz or 8 kHz) associated with a selectable reference clock input
  • FRSYNC_8K_1PPS and MFRSYNC_2K_1PPS output sync pulses that are aligned with the selected external input sync pulse input and frequency locked to the associated reference clock input
  • DPLL1 can be configured with bandwidths between 0.09 mHz and 567 Hz
  • DPLL1 locks to input references with frequencies between 1 PPS and 650 MHz
  • DPLL2 locks to input references with frequencies between 8 kHz and 650 MHz
  • DPLL1 complies with ITU-T G.8262 for Synchronous Ethernet Equipment Clock (EEC), and G.813 for Synchronous Equipment Clock (SEC); and Telcordia GR-253-CORE/ GR-1244-CORE for Stratum 3 and SONET Minimum Clock (SMC)
  • DPLL1 generates clocks with PDH, TDM, GSM, CPRI/OBSAI, 10/100/ 1000 Ethernet and GNSS frequencies; these clocks are directly available on OUT1
  • DPLL2 generates N x 8 kHz clocks up to 100 MHz that are output on OUT9 and OUT10
  • APLL1, APLL2 and APLL3 are connected to DPLL1
  • APLL1 and APLL2 generate 10/100/1000 Ethernet, 10G Ethernet, or SONET/SDH frequencies
  • APLL3 generates 10G/40G/100G Ethernet, WAN-PHY, and LAN-PHY frequencies
  • Any of eight common TCXO/OCXO frequencies can be used for the System Clock: 10 MHz, 12.8 MHz, 13 MHz, 19.44 MHz, 20 MHz, 24.576 MHz, 25 MHz, or 30.72 MHz
  • The I2C slave interface can be used by a host processor to access the control and status registers
  • The I2C master interface can automatically load a device configuration from an external EEPROM after reset; APLL3 must be configured via the I2C slave interface
  • DPLLs can be connected to an internal composite clock generator that outputs its 64 kHz synchronization signal on OUT8
  • Differential outputs OUT3 to OUT6 output clocks with frequencies between 1 PPS and 650 MHz
  • Differential outputs OUT11 and OUT12 output clocks with frequencies up to 650 MHz
  • Single ended outputs OUT1, OUT2 and OUT7 output clocks with frequencies between 1 PPS and 125 MHz
  • Single ended outputs OUT9 and OUT10 output clocks N*B kHz multiples up to 100 MHz
  • DPLL1 supports independent programmable delays for each of IN3 to IN14; the delay for each input is programmable in steps of 0.61 ns with a range of {±78} ns
  • The input to output phase delay of DPLL1 is programmable in steps of 0.0745 ps with a total range of ±20 μs
  • The clock phase of each of the output dividers for OUT1 (from APLL1) to OUT7 is individually programmable in steps of ~200 ps with a total range of +/-180°
  • 1149.1 JTAG Boundary Scan
  • 144-pin CABGA green package

Applications

AI Translation
  • Access routers, edge routers, core routers
  • Carrier Ethernet switches
  • Multi-service access platforms
  • PON OLT
  • LTE eNodeB
  • ITU-T G.8264 Synchronous Equipment Timing Source (SETS)
  • ITU-T G.8262 Synchronous Ethernet Equipment Clock (EEC)
  • ITU-T G.813 Synchronous Equipment Clock (SEC)
  • Telcordia GR-253-CORE/GR1244-CORE Stratum 3 Clock (S3) and SONET Minimum Clock (SMC)