LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jingdao Microelectronics MM1Z2V7B product image
  • MM1Z2V7B thumbnail 1
  • MM1Z2V7B thumbnail 2
  • MM1Z2V7B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jingdao Microelectronics MM1Z2V7B

Manufacturer
MPN
MM1Z2V7B
LCSC Part #
C438299
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 2.7V 500mW SOD-123
DatasheetJingdao Microelectronics MM1Z2V7B
RoHS Compliance2 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,900
1,900 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0162$ 0.81
500+$ 0.0127$ 6.35
3,000+$ 0.0107$ 32.10
6,000+$ 0.0095$ 57.00
24,000+$ 0.0085$ 204.00
51,000+$ 0.008$ 408.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJingdao Microelectronics
PackagingSOD-123
Diode Configuration1 Independent
Tolerance±2%
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)120uA
Impedance(Zzt)110Ω
Zener Voltage(Range)2.65V~2.75V
Zener Voltage(Nom)2.7V
Impedance(Zzk)-

Features

AI Translation
  • Total power dissipation: Max. 500 mW
  • Wide zener reverse voltage range 2.0V to 75V
  • Small plastic package suitable for surface mounted design
  • Tolerance approximately ±2%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
MM1Z2V7WJingdao MicroelectronicsSimilarSOD-123W850$ 0.0174
MM1Z2V7Jingdao MicroelectronicsSimilarSOD-1231,900$ 0.0167
BZT52C2V7Jingdao MicroelectronicsSimilarSOD-1239,850$ 0.0126
BZT52C2V7WJingdao MicroelectronicsSimilarSOD-123W1,650$ 0.0174
View and Compare All Alternative Parts.