muRata LQW18CNR16J00D
| Manufacturer | |
| MPN | LQW18CNR16J00D |
| LCSC Part # | C437367 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 160nH 1A 100mΩ 0603 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Current Rating | 1A | |
| Inductance | 160nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 900MHz | |
| DC Resistance(DCR) | 100mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Current Rating | 1A | |
| Inductance | 160nH | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 900MHz | |
| DC Resistance(DCR) | 100mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
In-Stock: 10,225
10,225 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2086 | $ 1.04 |
| 50+ | $ 0.1825 | $ 9.13 |
| 150+ | $ 0.1695 | $ 25.43 |
| 500+ | $ 0.1597 | $ 79.85 |
| 2,500+ | $ 0.1519 | $ 379.75 |
| 4,000+ | $ 0.148 | $ 592.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Current Rating | 1A | |
| Inductance | 160nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 900MHz | |
| DC Resistance(DCR) | 100mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Current Rating | 1A | |
| Inductance | 160nH | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 900MHz | |
| DC Resistance(DCR) | 100mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
C437367 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



