LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ECT ECT818011998

Manufacturer
ECTAsian Brands
MPN
ECT818011998
LCSC Part #
C437250
Packaging
SMD
Customer #
Key Attributes
CONN RCPT IPEX 50Ω SMD
DatasheetECT ECT818011998
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies
ManufacturerECT
PackagingSMD
Frequency range11GHz
Connector TypeInner hole;Board Side
Rated Voltage (Max)60V
Operating Temperature-40℃~+85℃
Impedance50Ω
Interface Diameter1.35mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.