LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX4172ESA+

Manufacturer
MPN
MAX4172ESA+
LCSC Part #
C4371035
Packaging
SOIC-8
Customer #
Key Attributes
1 0V~32V SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetMAXIM MAX4172ESA+
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMAXIM
PackagingSOIC-8
Number of Channels1
FeaturesHigh-side detection;External shunt;Built-in comparator
Vos - Input Offset Voltage-
Vcm - Common Mode Voltage0V~32V
Operating Temperature-40℃~+85℃
Ib - Input Bias Current-
-3dB Bandwidth800kHz

Introduction

AI Translation

The MAX4172 is a low-cost, precision, high-side current­ sense amplifier for portable PCs, telephones, and other systems where battery/DC power-line monitoring is critical. High-side power-line monitoring is especially useful in battery-powered systems, since it does not interfere with the battery charger’s ground path. Wide bandwidth and ground-sensing capability make the device suitable for closed-loop battery-charger and general-purpose currentsource applications. The 0 to 32V input common-mode range is independent of the supply voltage, which ensures that current-sense feedback remains viable, even when connected to a battery in deep discharge. To provide a high level of flexibility, the MAX4172 functions with an external sense resistor to set the range of load current to be monitored. It has a current output that can be converted to a ground-referred voltage with a single resistor, accommodating a wide range of battery voltages and currents. An open-collector power-good output (PG(overline)) indicates when the supply voltage reaches an adequate level to guarantee proper operation of the current-sense amplifier. The MAX4172 operates with a 3.0V to 32V supply voltage, and is available in a space-saving, 8-pin μMAX or SO package.

Features

AI Translation
  • Ideal for High-Side Monitoring
  • 3V to 32V Supply Operation
  • ±0.5% Typical Full-Scale Accuracy Over Temperature High Accuracy +2V to +32V Common-Mode Range, Functional Down to 0V, Independent of Supply Voltage
  • 800kHz Bandwidth [V_SENSE = 100mV (1C)]
  • 200kHz Bandwidth [V_SENSE = 6.25mV (C/16)]
  • Minimizes Board Space Requirements
  • μMAX and SO Packages

Applications

AI Translation
  • Portable PCs: Notebooks/Subnotebooks/Palmtops
  • Battery-Powered/Portable Equipment
  • Closed-Loop Battery Chargers/Current Sources
  • Smart-Battery Packs
  • Portable/Cellular Phones
  • Portable Test/Measurement Systems
  • Energy Management Systems