LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX2471EUT+T product image
Images for reference only

MAXIM MAX2471EUT+T

Manufacturer
MPN
MAX2471EUT+T
LCSC Part #
C4370924
Packaging
SOT-6
Customer #
Key Attributes
1 10uA SOT-6 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetMAXIM MAX2471EUT+T
RoHS Compliance1 documents available
In-Stock: 8
8 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.5752$ 4.58
10+$ 4.4626$ 44.63
30+$ 4.3874$ 131.62
100+$ 4.3107$ 431.07
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMAXIM
PackagingSOT-6
Quiescent Current-
output typeDifferential
Gain Bandwidth Product-
Output Current-
Number of Channels1
FeaturesDifferential to single-ended conversion
Vos - Input Offset Voltage-
Operating Temperature-40℃~+85℃
Ib - Input Bias Current10uA
Rail to Rail-
Single Supply2.7V~5.5V

Features

AI Translation
  • Flexible, low-cost buffer amplifier with high reverse isolation
  • Differential 50Ω output drives a single differential (balanced) load or two separate single-ended (unbalanced) 50Ω loads
  • MAX2470: single-ended input with two selectable frequency ranges — 10MHz to 500MHz and 10MHz to 200MHz
  • MAX2471: differential input, operating frequency range 10MHz to 500MHz
  • High input impedance, compatible with a wide variety of oscillator topologies
  • High reverse isolation and low supply current for low-power, high-performance applications
  • Usable as an active balun
  • MAX2470 converts single-ended input to differential output
  • MAX2471 operates as a differential buffer stage or converts differential input to two single-ended outputs
  • MAX2470 operates from a single +2.7V to +5.5V supply; at -5dBm output power, consumes 5.5mA in the high-frequency range and only 3.6mA in the low-frequency range
  • MAX2471 operates from a single +2.7V to +5.5V supply, consuming 5.5mA
  • Ultra-small SOT23-6 plastic package with minimal PCB footprint

Applications

AI Translation
  • Cellular and PCS mobile phones
  • ISM band applications
  • Active baluns
  • General-purpose buffers/amplifiers