LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X2026WV-2x07D-46SN product image
  • X2026WV-2x07D-46SN thumbnail 1
  • X2026WV-2x07D-46SN thumbnail 2
  • X2026WV-2x07D-46SN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X2026WV-2x07D-46SN

Manufacturer
XKB ConnectionAsian Brands
MPN
X2026WV-2x07D-46SN
LCSC Part #
C437087
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
CONN HEADER TH 14POS 2mm
DatasheetXKB Connection X2026WV-2x07D-46SN
Custom CablesMOQ 1pc
In-Stock: 7,285
7,285 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1496$ 0.75
50+$ 0.1208$ 6.04
150+$ 0.1064$ 15.96
380+$ 0.0858$ 32.60
2,660+$ 0.0771$ 205.09
4,940+$ 0.0728$ 359.63
Standard Packaging380/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXKB Connection
PackagingThrough Hole,P=2mm
Connector TypeThrough Hole
Reference SeriesPHD
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row7
Number of Rows2
Pitch2mm
Flame Retardant RatingUL94V-0
Current Rating3A
Number of PINs14P
Contact PlatingTin
Operating Temperature-25℃~+85℃
Plastic MaterialPA46
Pin Structure2x7P
Row Spacing2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.