ADI AD621AN
| Manufacturer | |
| MPN | AD621AN |
| LCSC Part # | C4370730 |
| Packaging | PDIP-8 |
| Customer # | |
| Key Attributes | Single-channel 75uV 1.2V/us 500pA PDIP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | ADI AD621AN |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | PDIP-8 | |
| Gain Error | 0.15% | |
| Number of Channels | Single-channel | |
| Features | External resistor gain;Internally set gain;ESD Protection | |
| Vos - Input Offset Voltage | 75uV | |
| Slew Rate | 1.2V/us | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 500pA | |
| -3dB Bandwidth | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | PDIP-8 | |
| Gain Error | 0.15% | |
| Number of Channels | Single-channel | |
| Features | External resistor gain;Internally set gain;ESD Protection |
| Type | Description | |
|---|---|---|
| Vos - Input Offset Voltage | 75uV | |
| Slew Rate | 1.2V/us | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 500pA | |
| -3dB Bandwidth | - |
Introduction
The AD621 is an easy to use, low cost, low power, high accuracy instrumentation amplifier that is ideally suited for a wide range of applications. Its unique combination of high performance, small size and low power, outperforms discrete in amp implementations. High functionality, low gain errors, and low gain drift errors are achieved by the use of internal gain setting resistors. Fixed gains of 10 and 100 can easily be set via external pin strapping. The AD621 is fully specified as a total system, therefore, simplifying the design process. For portable or remote applications, where power dissipation, size, and weight are critical, the AD621 features a very low supply current of 1.3 mA max and is packaged in a compact 8 - lead SOIC, 8 - lead plastic DIP or 8 - lead cerdip. The AD621 also excels in applications requiring high total accuracy, such as precision data acquisition systems used in weigh scales and transducer interface circuits. Low maximum error specifications including nonlinearity of 10 ppm, gain drift of 5 ppm/°C, 50 μV offset voltage, and 0.6 μV/°C offset drift ("B" grade), make possible total system performance at a lower cost than has been previously achieved with discrete designs or with other monolithic instrumentation amplifiers. When operating from high source impedances, as in ECG and blood pressure monitors, the AD621 features the ideal combination of low noise and low input bias currents. Voltage noise is specified as 9 nV/√Hz at 1 kHz and 0.28 μV p - p from 0.1 Hz to 10 Hz. Input current noise is also extremely low at 0.1 pA/√Hz. The AD621 outperforms FET input devices with an input bias current specification of 1.5 nA max over the full industrial temperature range.
Features
- Pin - Strappable Gains of 10 and 100
- All Errors Specified for Total System Performance
- Higher Performance than Discrete In Amp Designs
- Available in 8 Lead OP and SOIC
- Low Power, 1.3 mA Max Supply Current
- Wide Power Supply Range (±2.3 V to ±18 V)
- 0.15% Max, Total Gain Error
- ±5 ppm/°C, Total Gain Drift
- 125 μV Max, Total Offset Voltage
- 1.0 μV/°C Max, Offset Voltage Drift
- 9 nV/√Hz, @ 1 kHz, Input Voltage Noise
- 0.28 μV p - p Noise (0.1 Hz to 10 Hz)
- 800 kHz Bandwidth (G = 10)
- 200 kHz (G = 100)
- 12 μs Settling Time to 0.01%
Applications
- Weigh Scales
- Transducer Interface and Data Acquisition Systems
- Industrial Process Controls
- Battery - Powered and Portable Equipment
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | PDIP-8 | |
| Gain Error | 0.15% | |
| Number of Channels | Single-channel | |
| Features | External resistor gain;Internally set gain;ESD Protection | |
| Vos - Input Offset Voltage | 75uV | |
| Slew Rate | 1.2V/us | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 500pA | |
| -3dB Bandwidth | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | PDIP-8 | |
| Gain Error | 0.15% | |
| Number of Channels | Single-channel | |
| Features | External resistor gain;Internally set gain;ESD Protection |
| Type | Description | |
|---|---|---|
| Vos - Input Offset Voltage | 75uV | |
| Slew Rate | 1.2V/us | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 500pA | |
| -3dB Bandwidth | - |
Introduction
The AD621 is an easy to use, low cost, low power, high accuracy instrumentation amplifier that is ideally suited for a wide range of applications. Its unique combination of high performance, small size and low power, outperforms discrete in amp implementations. High functionality, low gain errors, and low gain drift errors are achieved by the use of internal gain setting resistors. Fixed gains of 10 and 100 can easily be set via external pin strapping. The AD621 is fully specified as a total system, therefore, simplifying the design process. For portable or remote applications, where power dissipation, size, and weight are critical, the AD621 features a very low supply current of 1.3 mA max and is packaged in a compact 8 - lead SOIC, 8 - lead plastic DIP or 8 - lead cerdip. The AD621 also excels in applications requiring high total accuracy, such as precision data acquisition systems used in weigh scales and transducer interface circuits. Low maximum error specifications including nonlinearity of 10 ppm, gain drift of 5 ppm/°C, 50 μV offset voltage, and 0.6 μV/°C offset drift ("B" grade), make possible total system performance at a lower cost than has been previously achieved with discrete designs or with other monolithic instrumentation amplifiers. When operating from high source impedances, as in ECG and blood pressure monitors, the AD621 features the ideal combination of low noise and low input bias currents. Voltage noise is specified as 9 nV/√Hz at 1 kHz and 0.28 μV p - p from 0.1 Hz to 10 Hz. Input current noise is also extremely low at 0.1 pA/√Hz. The AD621 outperforms FET input devices with an input bias current specification of 1.5 nA max over the full industrial temperature range.
Features
- Pin - Strappable Gains of 10 and 100
- All Errors Specified for Total System Performance
- Higher Performance than Discrete In Amp Designs
- Available in 8 Lead OP and SOIC
- Low Power, 1.3 mA Max Supply Current
- Wide Power Supply Range (±2.3 V to ±18 V)
- 0.15% Max, Total Gain Error
- ±5 ppm/°C, Total Gain Drift
- 125 μV Max, Total Offset Voltage
- 1.0 μV/°C Max, Offset Voltage Drift
- 9 nV/√Hz, @ 1 kHz, Input Voltage Noise
- 0.28 μV p - p Noise (0.1 Hz to 10 Hz)
- 800 kHz Bandwidth (G = 10)
- 200 kHz (G = 100)
- 12 μs Settling Time to 0.01%
Applications
- Weigh Scales
- Transducer Interface and Data Acquisition Systems
- Industrial Process Controls
- Battery - Powered and Portable Equipment
C4370730 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

