TI OPA2991QDRQ1
| Manufacturer | |
| MPN | OPA2991QDRQ1 |
| LCSC Part # | C4369938 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Automotive-grade 40V rail-to-rail input/output, low offset voltage, low noise operational amplifier |
| Datasheet | TI OPA2991QDRQ1 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | 75mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 895uV | |
| Slew Rate | 21V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Ib - Input Bias Current | 10pA | |
| Input Offset Voltage Drift(Vos TC) | 925uV/℃ | |
| Quiescent Current | 560uA | |
| Gain Bandwidth Product | 4.5MHz | |
| Features | EMI filtering/RF suppression;ESD Protection | |
| Input Voltage Noise Density | 10.8nV/√Hz@1kHz | |
| Dual Supply | -1.35V~20V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~40V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | 75mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 895uV | |
| Slew Rate | 21V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 130dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 10pA | |
| Input Offset Voltage Drift(Vos TC) | 925uV/℃ | |
| Quiescent Current | 560uA | |
| Gain Bandwidth Product | 4.5MHz | |
| Features | EMI filtering/RF suppression;ESD Protection | |
| Input Voltage Noise Density | 10.8nV/√Hz@1kHz | |
| Dual Supply | -1.35V~20V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~40V |
Introduction
The OPAx991-Q1 series is a high-voltage (40V) general-purpose op amp family for automotive applications. These devices offer excellent DC accuracy and AC performance, including rail-to-rail input/output, low offset voltage (±125μV typical), low temperature drift (±0.3μV/°C typical), low noise (10.8nV/√Hz and 1.8μVPP), and 4.5MHz bandwidth. The OPAx991-Q1 features unique capabilities such as differential and common-mode input voltage range up to the supply rails, high output current (±75mA), high slew rate (21V/μs), and high capacitive load drive (1nF), making it a robust, high-performance op amp for high-voltage automotive applications. The OPAx991-Q1 series op amps are available in standard packages (SOT-23, SOIC, VSSOP, and TSSOP) and are rated for an operating temperature range of -40°C to 125°C.
Features
- AEC-Q100 qualified for automotive applications
- Temperature Grade 1: -40°C to +125°C, TA
- Device HBM ESD Classification Level 2A
- Device CDM ESD Classification Level C6
- Low offset voltage: ±125μV
- Low offset voltage drift: ±0.3μV/°C
- Low noise: 10.8nV/√Hz at 1 kHz
- High common-mode rejection: 130dB
- Low bias current: ±10pA
- Rail-to-rail input and output
- Wide bandwidth: 4.5MHz GBW
- High slew rate: 21V/µs
- High capacitive load drive: 1nF
- Multiplexer/comparator input support
- Amplifier operates with differential inputs up to the supply rail
- Amplifier usable open-loop or as a comparator
- Low quiescent current: 560μA per amplifier
- Wide supply voltage: ±1.35V to ±20V, 2.7V to 40V
- Robust EMIRR performance: EMI/RFI filters on input and supply pins
Applications
- Optimized for AEC-Q100 Grade 1 applications
- Infotainment systems and instrument clusters
- Passive safety
- Body electronics and lighting
- Hybrid/EV inverters and motor control
- On-board chargers (OBC) and wireless chargers
- Powertrain current sensors
- Advanced driver assistance systems (ADAS)
- High-side current sensing
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | 75mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 895uV | |
| Slew Rate | 21V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Ib - Input Bias Current | 10pA | |
| Input Offset Voltage Drift(Vos TC) | 925uV/℃ | |
| Quiescent Current | 560uA | |
| Gain Bandwidth Product | 4.5MHz | |
| Features | EMI filtering/RF suppression;ESD Protection | |
| Input Voltage Noise Density | 10.8nV/√Hz@1kHz | |
| Dual Supply | -1.35V~20V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~40V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | 75mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 895uV | |
| Slew Rate | 21V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 130dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 10pA | |
| Input Offset Voltage Drift(Vos TC) | 925uV/℃ | |
| Quiescent Current | 560uA | |
| Gain Bandwidth Product | 4.5MHz | |
| Features | EMI filtering/RF suppression;ESD Protection | |
| Input Voltage Noise Density | 10.8nV/√Hz@1kHz | |
| Dual Supply | -1.35V~20V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~40V |
Introduction
The OPAx991-Q1 series is a high-voltage (40V) general-purpose op amp family for automotive applications. These devices offer excellent DC accuracy and AC performance, including rail-to-rail input/output, low offset voltage (±125μV typical), low temperature drift (±0.3μV/°C typical), low noise (10.8nV/√Hz and 1.8μVPP), and 4.5MHz bandwidth. The OPAx991-Q1 features unique capabilities such as differential and common-mode input voltage range up to the supply rails, high output current (±75mA), high slew rate (21V/μs), and high capacitive load drive (1nF), making it a robust, high-performance op amp for high-voltage automotive applications. The OPAx991-Q1 series op amps are available in standard packages (SOT-23, SOIC, VSSOP, and TSSOP) and are rated for an operating temperature range of -40°C to 125°C.
Features
- AEC-Q100 qualified for automotive applications
- Temperature Grade 1: -40°C to +125°C, TA
- Device HBM ESD Classification Level 2A
- Device CDM ESD Classification Level C6
- Low offset voltage: ±125μV
- Low offset voltage drift: ±0.3μV/°C
- Low noise: 10.8nV/√Hz at 1 kHz
- High common-mode rejection: 130dB
- Low bias current: ±10pA
- Rail-to-rail input and output
- Wide bandwidth: 4.5MHz GBW
- High slew rate: 21V/µs
- High capacitive load drive: 1nF
- Multiplexer/comparator input support
- Amplifier operates with differential inputs up to the supply rail
- Amplifier usable open-loop or as a comparator
- Low quiescent current: 560μA per amplifier
- Wide supply voltage: ±1.35V to ±20V, 2.7V to 40V
- Robust EMIRR performance: EMI/RFI filters on input and supply pins
Applications
- Optimized for AEC-Q100 Grade 1 applications
- Infotainment systems and instrument clusters
- Passive safety
- Body electronics and lighting
- Hybrid/EV inverters and motor control
- On-board chargers (OBC) and wireless chargers
- Powertrain current sensors
- Advanced driver assistance systems (ADAS)
- High-side current sensing
C4369938 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



