LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nisshinbo Micro Devices Inc. NJM2746V-TE1

Manufacturer
MPN
NJM2746V-TE1
LCSC Part #
C4369505
Packaging
SSOP-8
Customer #
Key Attributes
2 1mV 3.5V/us 75dB 350nA 4mA Rail-to-rail output SSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetNisshinbo Micro Devices Inc. NJM2746V-TE1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerNisshinbo Micro Devices Inc.
PackagingSSOP-8
Output Current-
Number of Channels2
Vos - Input Offset Voltage1mV
Slew Rate3.5V/us
Input Offset Current(Ios)5nA
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)75dB
Ib - Input Bias Current350nA
Input Offset Voltage Drift(Vos TC)-
Quiescent Current4mA
Gain Bandwidth Product-
Features-
Input Voltage Noise Density10nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply2.5V~14V

Introduction

AI Translation

The NJM2746 is a Rail-to-Rail Output single supply dual operational amplifier with a low noise of 10nV/√Hz. It has an output voltage swing closer to the rails, which can offer a wide dynamic range of output voltage easer compared with conventionally single supply operational amplifiers. And Input voltage range extended from ground level makes it suited for single supply operation. The NJM2746 is suitable for various amplifiers and filters using in sound processing, signal detection and other applications. The NJM2746 is available in a wide variety of packages, SOP8 (DMP8), SOP8 JEDEC 150 mil, SSOP8, MSOP8 (TVSP8) and a small lead-less 2020 size package of ESON8 which allows high-density mounting.

Features

AI Translation
  • 2.5V to 14V
  • V₀ₕ ≥ 4.9V Typ. (at V⁺ = 5V, Rₗ = 5kΩ)
  • Vₒₗ ≤ 0.1V Typ. (at V⁺ = 5V, Rₗ = 5kΩ) 1mV Typ.
  • 3.5V/μs Typ.
  • 0.001% Typ. (at V⁺ = 5V, f = 1kHz)
  • 10nV/√Hz Typ. (at f = 1kHz)
  • Offset Voltage
  • Slew Rate
  • Low Distortion
  • Low Input Voltage Noise
  • Bipolar Technology
  • Package Outline
  • Operating Voltage
  • Rail-to-Rail Output
  • DMP8
  • SSOP8
  • MSOP8 (TVSP8) MEET JEDEC MO - 187 - DA / THIN TYPE
  • SOP8 JEDEC 150mil
  • ESON8 (2020)