LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nisshinbo Micro Devices Inc. NJM3404AD

Manufacturer
MPN
NJM3404AD
LCSC Part #
C4369433
Packaging
DIP-8
Customer #
Key Attributes
30mA 2 5mV 1.2V/us 90dB 200nA 2mA DIP-8 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetNisshinbo Micro Devices Inc. NJM3404AD
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerNisshinbo Micro Devices Inc.
PackagingDIP-8
Output Current30mA
Number of Channels2
Vos - Input Offset Voltage5mV
Slew Rate1.2V/us
Input Offset Current(Ios)5nA
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)90dB
Ib - Input Bias Current200nA
Input Offset Voltage Drift(Vos TC)-
Quiescent Current2mA
Gain Bandwidth Product-
Features-
Input Voltage Noise Density-
Dual Supply-
Rail to Rail-
Single Supply4V~36V

Introduction

AI Translation

The NJM3404A is high performance single supply dual operational amplifier. The NJM3404A is a half type of the NJM3403A, quad operational amplifier. The NJM3404A is improved version of the NJM2904 on slew rate & cross-over distortion.

Features

AI Translation
  • Single Supply
  • Operating Voltage (+4V to +36V)
  • Low Operating Current (2.0mA typ.)
  • Slew Rate (1.2V/µs typ.)
  • Package Outline DIP8, DMP8, SIP8, SSOP8
  • Bipolar Technology