LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
TI LM7372IMA-TI product image
Photos non contractuelles

TI LM7372IMA-TI

Fabricant
Réf. Fab.
LM7372IMA-TI
Réf. LCSC
C4369357
Condit.
SOIC-16
Numéro Client
Caract. clés
260mA 2 2mV 3V/ns 86dB 2.7uA 13mA SOIC-16 Instrumentation, Op Amps, Buffer Amps
Fiche TechniqueTI LM7372IMA-TI
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.(Référence uniquement)Montant total
1+$ 5.9105$ 5.91
200+$ 2.2869$ 457.38
500+$ 2.2066$ 1103.30
1,000+$ 2.1672$ 2167.20
Boîtier Standard2500/Full Reel
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout
TypeDescription
CatégorieIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
FabricantTI
Condit.SOIC-16
Output Current260mA
Number of Channels2
Vos - Input Offset Voltage2mV
Slew Rate3V/ns
Input Offset Current(Ios)100nA
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)86dB
Ib - Input Bias Current2.7uA
Input Offset Voltage Drift(Vos TC)12uV/℃
Quiescent Current13mA
Gain Bandwidth Product-
Features-
Input Voltage Noise Density14nV/√Hz@10kHz
Rail to Rail-
Dual Supply-15V~15V
Single Supply9V~36V

Description

Traduction par IA

The LM7372 is a high speed dual voltage feedback amplifier with the slewing characteristic of current feedback amplifiers. However, it can be used in all traditional voltage feedback amplifier configurations. The LM7372 is stable for gains as low as +2 or -1. It provides a very high slew rate at 3000 V/μs and a wide gain bandwidth product of 120 MHz, while consuming only 6.5 mA/per amplifier of supply current. It is ideal for video and high speed signal processing applications such as xDSL and pulse amplifiers. With 150 mA output current, the LM7372 can be used for video distribution, as a transformer driver or as a laser diode driver. Operation on ±15V power supplies allows for large signal swings and provides greater dynamic range and signal-to-noise ratio. The LM7372 offers high SFDR and low THD, ideal for ADC/DAC systems. In addition, the LM7372 is specified for ±5 V operation for portable applications. The LM7372 is built on TI's Advance VIP III (Vertically integrated PNP) complementary bipolar process.

Caractéristiques

Traduction par IA
  • -80 dBc Highest Harmonic Distortion @1 MHz, 2VP-P
  • Very High Slew Rate: 3000 V/μs
  • Wide Gain Bandwidth Product: 120 MHz
  • -3 dB Frequency @Av = +2: 200 MHz
  • Low Supply Current: 13 mA (both amplifiers)
  • High Open Loop Gain: 85 dB
  • High Output Current: 150 mA
  • Differential Gain and Phase: 0.01%, 0.02°

Applications

Traduction par IA
  • HDSL and ADSL Drivers
  • Multimedia Broadcast Systems
  • Professional Video Cameras
  • CATV/Fiber Optics Signal Processing
  • Pulse Amplifiers and Peak Detectors
  • HDTV Amplifiers